CD74HCU04E
Description: Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDIP14,

Overview of CD74HCU04E by Harris Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Price & Stock for CD74HCU04E by Harris Semiconductor

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   50
RFQ
Bristol Electronics   28
RFQ
Quest Components Logic Circuit, HEX Inverter, HC-CMOS, 14 Pin, Plastic, DIP 47
  • 1 $1.0830
  • 6 $0.8664
  • 24 $0.6498
$0.6498 / $1.0830 Buy Now
Quest Components Logic Circuit, HEX Inverter, HC-CMOS, 14 Pin, Plastic, DIP 22
  • 1 $0.9800
  • 6 $0.7840
  • 14 $0.4410
$0.4410 / $0.9800 Buy Now
Quest Components Logic Circuit, HEX Inverter, HC-CMOS, 14 Pin, Plastic, DIP 12
  • 1 $0.7785
  • 7 $0.6228
$0.6228 / $0.7785 Buy Now
Quest Components Logic Circuit, HEX Inverter, HC-CMOS, 14 Pin, Plastic, DIP 2
  • 1 $0.6498
$0.6498 Buy Now
Rochester Electronics CD74HCU04 High Speed CMOS Logic Hex Inverters RoHS: Compliant Status: Active Min Qty: 1 1802
  • 1 $0.3398
  • 25 $0.3330
  • 100 $0.3194
  • 500 $0.3058
  • 1,000 $0.2888
$0.2888 / $0.3398 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 561
  • 1 $0.3800
  • 100 $0.2900
  • 1,000 $0.2500
$0.2500 / $0.3800 Buy Now

CAD Models for CD74HCU04E by Harris Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD74HCU04E by Harris Semiconductor

CD74HCU04E
Harris Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Package Description
DIP-14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
HC/UH
JESD-30 Code
R-PDIP-T14
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Logic IC Type
INVERTER
Max I(ol)
0.004 A
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Prop. Delay@Nom-Sup
21 ns
Propagation Delay (tpd)
90 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. CD74HCU04E
    Harris Semiconductor
    Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDIP14,
    VS

Related Parts for CD74HCU04E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74HCU04E by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74HCU04E by Harris Semiconductor

Select Manufacturer
Which Manufacturer of CD74HCU04E would you like to use for your alert(s)?
  • Please alert me when CD74HCU04E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74HCU04E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74HCU04E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74HCU04E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74HCU04E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74HCU04E by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: