-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2057
|
Newark | Comparator, Magnitude, 8Bit, Soic-20, Logic Family/Base Number:74Hct688, Comparator Type:Magnitude, No. Of Channels:8Channels, No. Of Bits:8Bit, Logic Case Style:Soic, No. Of Pins:20Pins, Supply Voltage Min:4.5V, Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HCT688M96 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 989 |
|
$0.6560 / $0.8630 | Buy Now |
DISTI #
296-24357-1-ND
|
DigiKey | IC COMPARATOR IDENTITY 8B 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3157 In Stock |
|
$0.2875 / $0.8300 | Buy Now |
DISTI #
595-CD74HCT688M96
|
Mouser Electronics | Logic Comparators High Speed CMOS 8-Bit Magnitude RoHS: Compliant | 4627 |
|
$0.2810 / $0.8300 | Buy Now |
DISTI #
V72:2272_07247974
|
Arrow Electronics | Identity Comparator 8-Bit Push-Pull Inverting 20-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2346 Container: Cut Strips | Americas - 585 |
|
$0.2808 / $0.8099 | Buy Now |
|
Bristol Electronics | 1523 |
|
RFQ | ||
|
Bristol Electronics | 219 |
|
RFQ | ||
DISTI #
CD74HCT688M96
|
TME | IC: digital, 8bit,comparator, SMD, SO20, HCT, 4.5÷5.5VDC Min Qty: 1 | 0 |
|
$0.5290 / $0.9200 | RFQ |
|
Ameya Holding Limited | IC COMPARATOR IDENTITY 20SOIC | 77880 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HCT688M96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT688M96
Texas Instruments
8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CASCADABLE | |
Family | HCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MAGNITUDE COMPARATOR | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 42 ns | |
Propagation Delay (tpd) | 51 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for CD74HCT688M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT688M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT688MG4 | 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-SOIC -55 to 125 | Texas Instruments | CD74HCT688M96 vs CD74HCT688MG4 |
CD74HCT688ME4 | 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-SOIC -55 to 125 | Texas Instruments | CD74HCT688M96 vs CD74HCT688ME4 |
CD74HCT688M96G4 | 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-SOIC -55 to 125 | Texas Instruments | CD74HCT688M96 vs CD74HCT688M96G4 |