-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HCT688E by Texas Instruments is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-2131-5-ND
|
DigiKey | IC COMPARATOR IDENTITY 8B 20DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
616 In Stock |
|
$0.4410 / $0.9600 | Buy Now |
DISTI #
595-CD74HCT688E
|
Mouser Electronics | Logic Comparators 8-Bit Magnitude RoHS: Compliant | 1345 |
|
$0.4190 / $0.9600 | Buy Now |
DISTI #
V99:2348_07247969
|
Arrow Electronics | Identity Comparator 8-Bit Push-Pull Inverting 20-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2123 | Americas - 484 |
|
$0.3868 / $0.5939 | Buy Now |
DISTI #
69883882
|
Verical | Identity Comparator 8-Bit Push-Pull Inverting 20-Pin PDIP Tube RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2123 | Americas - 484 |
|
$0.3868 / $0.3968 | Buy Now |
|
Bristol Electronics | 149 |
|
RFQ | ||
|
Bristol Electronics | 124 |
|
RFQ | ||
|
Quest Components | IC,MAGNITUDE COMPARATOR,HCT-CMOS,DIP,20PIN,PLASTIC | 70 |
|
$0.5339 / $0.8898 | Buy Now |
|
Quest Components | IC,MAGNITUDE COMPARATOR,HCT-CMOS,DIP,20PIN,PLASTIC | 36 |
|
$0.4620 / $0.7700 | Buy Now |
|
Quest Components | IC,MAGNITUDE COMPARATOR,HCT-CMOS,DIP,20PIN,PLASTIC | 4 |
|
$1.2812 / $1.6015 | Buy Now |
|
Rochester Electronics | CD74HCT688 8-Bit Identity/Magnitude Comparators (P=Q) with Enable RoHS: Not Compliant Status: Active Min Qty: 1 | 395 |
|
$0.3766 / $0.4431 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HCT688E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT688E
Texas Instruments
8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-PDIP -55 to 125
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CASCADABLE | |
Family | HCT | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 25.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MAGNITUDE COMPARATOR | |
Max I(ol) | 0.004 A | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 42 ns | |
Propagation Delay (tpd) | 51 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD74HCT688E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT688E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74HCT688NB | Nexperia | Check for Price | Identity Comparator | CD74HCT688E vs 74HCT688NB |
5962-8685701RA | Intersil Corporation | Check for Price | HCT SERIES, 8-BIT MAGNITUDE COMPARATOR, INVERTED OUTPUT, CDIP20 | CD74HCT688E vs 5962-8685701RA |
MM74HCT688J | National Semiconductor Corporation | Check for Price | IC HCT SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20, DIP-20, Arithmetic Circuit | CD74HCT688E vs MM74HCT688J |
TC74HCT688AP | Toshiba America Electronic Components | Check for Price | IC HCT SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDIP20, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-20, Arithmetic Circuit | CD74HCT688E vs TC74HCT688AP |
GD54HCT688 | Goldstar Electron Co Ltd | Check for Price | Identity Comparator, HCT Series, 8-Bit, Inverted Output, CMOS, PDIP20, | CD74HCT688E vs GD54HCT688 |