-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic 8-Bit Shift Register with Input Storage 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-26033-5-ND
|
DigiKey | IC SHIFT REGISTER 8BIT HS 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
350 In Stock |
|
$0.8156 / $1.4900 | Buy Now |
|
Quest Components | IC,SHIFT REGISTER,HCT-CMOS,SOP,16PIN,PLASTIC | 2480 |
|
$0.5379 / $1.4670 | Buy Now |
|
Rochester Electronics | CD74HCT597 High Speed CMOS Logic 8-Bit Shift Register with Input Storage RoHS: Compliant Status: Active Min Qty: 1 | 26482 |
|
$0.6210 / $0.7306 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 879 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HCT597M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT597M
Texas Instruments
High Speed CMOS Logic 8-Bit Shift Register with Input Storage 16-SOIC -55 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | SISO OPERATION ALSO AVAILABLE | |
Count Direction | RIGHT | |
Family | HCT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | PARALLEL IN SERIAL OUT | |
Max Frequency@Nom-Sup | 16000000 Hz | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 48 ns | |
Propagation Delay (tpd) | 57 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 24 MHz |
This table gives cross-reference parts and alternative options found for CD74HCT597M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT597M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD74HCT597MG4 | Texas Instruments | Check for Price | High Speed CMOS Logic 8-Bit Shift Register with Input Storage 16-SOIC -55 to 125 | CD74HCT597M vs CD74HCT597MG4 |
74HCT597D,652 | Nexperia | $0.4537 | 74HC(T)597 - 8-bit shift register with input flip-flops@en-us SOP 16-Pin | CD74HCT597M vs 74HCT597D,652 |
CD74HCT597MT | Texas Instruments | Check for Price | High Speed CMOS Logic 8-Bit Shift Register with Input Storage 16-SOIC -55 to 125 | CD74HCT597M vs CD74HCT597MT |
935300349118 | Nexperia | Check for Price | Parallel In Serial Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 | CD74HCT597M vs 935300349118 |
74HCT597D | Nexperia | Check for Price | Parallel In Serial Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 | CD74HCT597M vs 74HCT597D |
933757350653 | Nexperia | Check for Price | Parallel In Serial Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 | CD74HCT597M vs 933757350653 |
CD74HCT597M96G4 | Texas Instruments | Check for Price | High Speed CMOS Logic 8-Bit Shift Register with Input Storage 16-SOIC -55 to 125 | CD74HCT597M vs CD74HCT597M96G4 |
CD74HCT597MTG4 | Texas Instruments | Check for Price | HCT SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | CD74HCT597M vs CD74HCT597MTG4 |
CD74HCT597M96E4 | Texas Instruments | Check for Price | High Speed CMOS Logic 8-Bit Shift Register with Input Storage 16-SOIC -55 to 125 | CD74HCT597M vs CD74HCT597M96E4 |