-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive Catalog High Speed CMOS Logic Octal Positive-Edge-Triggered D-Type Flip-Flops with 3-Stat 20-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD74HCT574QPWRG4Q1-296-ND
|
DigiKey | IC FF D-TYPE SNGL 8BIT 20TSSOP Min Qty: 841 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
54000 In Stock |
|
$0.3600 | Buy Now |
DISTI #
296-CD74HCT574QPWRG4Q1CT-ND
|
DigiKey | IC FF D-TYPE SNGL 8BIT 20TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1983 In Stock |
|
$0.3300 / $0.7600 | Buy Now |
DISTI #
595-74HCT574QPWRG4Q1
|
Mouser Electronics | Flip Flops Hi Spd CMOS Log Oct Pos-Edge-Trgrd RoHS: Compliant | 0 |
|
$0.3320 / $0.8700 | Order Now |
|
Rochester Electronics | CD74HCT574-Q1 - Automotive Catalog High Speed CMOS Logic Octal Positive-Edge-Triggered D-Type Flip-Flops with 3-Stat RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 54000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HCT574QPWRG4Q1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT574QPWRG4Q1
Texas Instruments
Automotive Catalog High Speed CMOS Logic Octal Positive-Edge-Triggered D-Type Flip-Flops with 3-Stat 20-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | UNIDIRECTIONAL | |
Family | HCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 50 ns | |
Propagation Delay (tpd) | 50 ns | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for CD74HCT574QPWRG4Q1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT574QPWRG4Q1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V62/04739-01YE | Enhanced Product High Speed Cmos Logic Octal Positive-Edge-Triggered D-Type Flip-Flops With 20-TSSOP -40 to 125 | Texas Instruments | CD74HCT574QPWRG4Q1 vs V62/04739-01YE |
SN74HCT574PWRE4 | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | CD74HCT574QPWRG4Q1 vs SN74HCT574PWRE4 |
74HCT574PW,118 | 74HC574; 74HCT574 - Octal D-type flip-flop; positive edge-trigger; 3-state@en-us TSSOP2 20-Pin | Nexperia | CD74HCT574QPWRG4Q1 vs 74HCT574PW,118 |
74HCT574PW-T | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 | NXP Semiconductors | CD74HCT574QPWRG4Q1 vs 74HCT574PW-T |
935188510112 | HCT SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 | NXP Semiconductors | CD74HCT574QPWRG4Q1 vs 935188510112 |
935188510112 | Bus Driver, HCT Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 | Nexperia | CD74HCT574QPWRG4Q1 vs 935188510112 |
935188510118 | Bus Driver, HCT Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 | Nexperia | CD74HCT574QPWRG4Q1 vs 935188510118 |
SN74HCT574PWE4 | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | CD74HCT574QPWRG4Q1 vs SN74HCT574PWE4 |
MM74HCT574MTCX | Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | Rochester Electronics LLC | CD74HCT574QPWRG4Q1 vs MM74HCT574MTCX |
SN74HCT574PWRG4 | Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | CD74HCT574QPWRG4Q1 vs SN74HCT574PWRG4 |