-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP24, ROHS COMPLIANT, PLASTIC, DIP-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HCT4515ENE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT4515ENE4
Texas Instruments
HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP24, ROHS COMPLIANT, PLASTIC, DIP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ADDRESS LATCHES | |
Family | HCT | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e4 | |
Length | 31.64 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 4-LINE TO 16-LINE DECODER | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 69 ns | |
Propagation Delay (tpd) | 83 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD74HCT4515ENE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT4515ENE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT4515EX | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP24 | Texas Instruments | CD74HCT4515ENE4 vs CD74HCT4515EX |
CD74HCT4515EE4 | 4-Line to 16-Line Decoder/Demultiplexer with Input Latches 24-PDIP -55 to 125 | Texas Instruments | CD74HCT4515ENE4 vs CD74HCT4515EE4 |
933757670652 | IC HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP24, DIP-24, Decoder/Driver | NXP Semiconductors | CD74HCT4515ENE4 vs 933757670652 |
CD54HCT4515F/3 | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP24 | Intersil Corporation | CD74HCT4515ENE4 vs CD54HCT4515F/3 |
74HCT4515N3 | IC HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP24, Decoder/Driver | NXP Semiconductors | CD74HCT4515ENE4 vs 74HCT4515N3 |
CD54HCT4515F3A | Decoder/Driver, HCT Series, Inverted Output, CMOS, CDIP24 | Harris Semiconductor | CD74HCT4515ENE4 vs CD54HCT4515F3A |