Logic
CD74HCT4514EE4
Texas Instruments
Description: High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer with Input Latches 24-PDIP -55 to 125

Overview of CD74HCT4514EE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for CD74HCT4514EE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CD74HCT4514EE4 by Texas Instruments

CD74HCT4514EE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP, DIP24,.6
Pin Count
24
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
ADDRESS LATCHES
Family
HCT
Input Conditioning
LATCHED
JESD-30 Code
R-PDIP-T24
JESD-609 Code
e4
Length
31.75 mm
Load Capacitance (CL)
50 pF
Logic IC Type
4-LINE TO 16-LINE DECODER
Max I(ol)
0.006 A
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP24,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Prop. Delay@Nom-Sup
69 ns
Propagation Delay (tpd)
75 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. CD74HCT4514EE4
    Texas Instruments
    High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer with Input Latches 24-PDIP -55 to 125
    VS

Alternate Parts for CD74HCT4514EE4

This table gives cross-reference parts and alternative options found for CD74HCT4514EE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT4514EE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74HCT4514E High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer with Input Latches 24-PDIP -55 to 125 Texas Instruments CD74HCT4514EE4 vs CD74HCT4514E
CD54HCT4514F/3A IC HCT SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP24, Decoder/Driver Intersil Corporation CD74HCT4514EE4 vs CD54HCT4514F/3A
CD54HCT4514F3A Decoder/Driver, HCT Series, True Output, CMOS, CDIP24 Harris Semiconductor CD74HCT4514EE4 vs CD54HCT4514F3A
74HCT4514N,652 Decoder/Driver Nexperia CD74HCT4514EE4 vs 74HCT4514N,652
74HCT4514NB IC HCT SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP24, Decoder/Driver NXP Semiconductors CD74HCT4514EE4 vs 74HCT4514NB
Part Number Description Manufacturer Compare
74VHC238MTR AHC/VHC SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, SOP-16 STMicroelectronics CD74HCT4514EE4 vs 74VHC238MTR
935033090602 IC F/FAST SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109, SO-16, Decoder/Driver NXP Semiconductors CD74HCT4514EE4 vs 935033090602
MC74VHC259DTEL AHC/VHC SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, TSSOP-16 onsemi CD74HCT4514EE4 vs MC74VHC259DTEL
5962R9668104VJX 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP24 Intersil Corporation CD74HCT4514EE4 vs 5962R9668104VJX
HD74LS48RP LS SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDSO14, FP-14DN Renesas Electronics Corporation CD74HCT4514EE4 vs HD74LS48RP
SNJ5443AJ-00 TTL/H/L SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CDIP16 Texas Instruments CD74HCT4514EE4 vs SNJ5443AJ-00
CD4543BPWRG4 CMOS BCD-to-Seven-Segment Latch/Decoder/Driver for Liquid-Crystal Displays 16-TSSOP -55 to 125 Texas Instruments CD74HCT4514EE4 vs CD4543BPWRG4
TC74VHC238FS IC AHC/VHC SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, 0.225 INCH, 0.65 MM PITCH, PLASTIC, SSOP-16, Decoder/Driver Toshiba America Electronic Components CD74HCT4514EE4 vs TC74VHC238FS
MC14514BDW 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, SOIC-24 onsemi CD74HCT4514EE4 vs MC14514BDW
SN74HC4514DW 4-Line To 16-Line Decoders/Demultiplexers With Address Latches 24-SOIC -40 to 85 Texas Instruments CD74HCT4514EE4 vs SN74HC4514DW

Related Parts for CD74HCT4514EE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74HCT4514EE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74HCT4514EE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of CD74HCT4514EE4 would you like to use for your alert(s)?
  • Please alert me when CD74HCT4514EE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74HCT4514EE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74HCT4514EE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74HCT4514EE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74HCT4514EE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74HCT4514EE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: