-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-ch 3-input 4.5-V to 5.5-V OR gate with TTL-compatible inputs 14-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HCT4075E by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-2157-5-ND
|
DigiKey | IC GATE OR 3CH 3-INP 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
4634 In Stock |
|
$0.3328 / $0.7400 | Buy Now |
DISTI #
595-CD74HCT4075E
|
Mouser Electronics | Logic Gates Hi-Speed CMOS Logic 3 3-Input OR Gate RoHS: Compliant | 1648 |
|
$0.3320 / $0.7400 | Buy Now |
DISTI #
85970070
|
Verical | OR Gate 3-Element 3-IN CMOS 14-Pin PDIP Tube RoHS: Compliant Min Qty: 889 Package Multiple: 1 Date Code: 1001 | Americas - 11250 |
|
$0.3984 / $0.4219 | Buy Now |
DISTI #
85972581
|
Verical | OR Gate 3-Element 3-IN CMOS 14-Pin PDIP Tube RoHS: Compliant Min Qty: 889 Package Multiple: 1 Date Code: 0601 | Americas - 4650 |
|
$0.3984 / $0.4219 | Buy Now |
DISTI #
85972093
|
Verical | OR Gate 3-Element 3-IN CMOS 14-Pin PDIP Tube RoHS: Compliant Min Qty: 889 Package Multiple: 1 Date Code: 9901 | Americas - 2425 |
|
$0.3984 / $0.4219 | Buy Now |
DISTI #
85974619
|
Verical | OR Gate 3-Element 3-IN CMOS 14-Pin PDIP Tube RoHS: Compliant Min Qty: 889 Package Multiple: 1 Date Code: 0501 | Americas - 1725 |
|
$0.3984 / $0.4219 | Buy Now |
DISTI #
85971846
|
Verical | OR Gate 3-Element 3-IN CMOS 14-Pin PDIP Tube RoHS: Compliant Min Qty: 889 Package Multiple: 1 Date Code: 0401 | Americas - 1300 |
|
$0.3984 / $0.4219 | Buy Now |
DISTI #
85978387
|
Verical | OR Gate 3-Element 3-IN CMOS 14-Pin PDIP Tube RoHS: Compliant Min Qty: 889 Package Multiple: 1 Date Code: 0301 | Americas - 900 |
|
$0.3984 / $0.4219 | Buy Now |
|
Rochester Electronics | CD74HCT4075 High Speed CMOS Logic Triple 3-Input OR Gates RoHS: Compliant Status: Active Min Qty: 1 | 22875 |
|
$0.3187 / $0.3750 | Buy Now |
|
Ameya Holding Limited | CD74HCT4075E 三路 3 输入或门, CMOS,单端输出, 4mA, 4.5 → 5.5 V, 14针 PDIP封装 | 500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HCT4075E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT4075E
Texas Instruments
3-ch 3-input 4.5-V to 5.5-V OR gate with TTL-compatible inputs 14-PDIP -55 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HCT | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 36 ns | |
Propagation Delay (tpd) | 36 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |