Part Details for CD74HCT4067M96 by Intersil Corporation
Overview of CD74HCT4067M96 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Part Details for CD74HCT4067M96
CD74HCT4067M96 CAD Models
CD74HCT4067M96 Part Data Attributes
|
CD74HCT4067M96
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD74HCT4067M96
Intersil Corporation
IC,ANALOG MUX,SINGLE,16-CHANNEL,HCT-CMOS,SOP,24PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | SOP, SOP24,.4 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
On-state Resistance-Max (Ron) | 270 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Signal Current-Max | 0.025 A | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-on Time-Max | 60 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for CD74HCT4067M96
This table gives cross-reference parts and alternative options found for CD74HCT4067M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT4067M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT4067M | 5-V, 16:1, 1-channel analog multiplexer with TTL inputs 24-SOIC -55 to 125 | Texas Instruments | CD74HCT4067M96 vs CD74HCT4067M |
933715680118 | 16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO24, PLASTIC, SO-24 | NXP Semiconductors | CD74HCT4067M96 vs 933715680118 |
CD74HCT4067MG4 | 5-V, 16:1, 1-channel analog multiplexer with TTL inputs 24-SOIC -55 to 125 | Texas Instruments | CD74HCT4067M96 vs CD74HCT4067MG4 |
74HCT4067D,112 | 74HC4067; 74HCT4067 - 16-channel analog multiplexer/demultiplexer@en-us SOP 24-Pin | Nexperia | CD74HCT4067M96 vs 74HCT4067D,112 |
74HCT4067D | 16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO24, 7.50 MM, PLASTIC, MS-013, SOT137-1, SOP-24 | NXP Semiconductors | CD74HCT4067M96 vs 74HCT4067D |
74HCT4067D,118 | 74HC4067; 74HCT4067 - 16-channel analog multiplexer/demultiplexer@en-us SOP 24-Pin | Nexperia | CD74HCT4067M96 vs 74HCT4067D,118 |
74HCT4067D,112 | 74HC(T)4067 - 16-channel analog multiplexer/demultiplexer SOP 24-Pin | NXP Semiconductors | CD74HCT4067M96 vs 74HCT4067D,112 |
CD74HCT4067M96 | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO24 | Harris Semiconductor | CD74HCT4067M96 vs CD74HCT4067M96 |