-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 9-V, 1:1 (SPST), 4-channel high-speed switch 14-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD74HCT4066QM96Q1-ND
|
DigiKey | IC SWITCH SPST-NOX4 95OHM 14SOIC Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
5000 In Stock |
|
$0.2300 | Buy Now |
DISTI #
296-CD74HCT4066QM96Q1CT-ND
|
DigiKey | IC SWITCH SPST-NOX4 95OHM 14SOIC Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4910 In Stock |
|
$0.1995 / $0.6000 | Buy Now |
DISTI #
595-CD74HCT4066QM96Q
|
Mouser Electronics | Analog Switch ICs Hi Speed CMOS Quad Bilateral Switches RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V72:2272_07247793
|
Arrow Electronics | Analog Switch Quad SPST Automotive AEC-Q100 14-Pin SOIC T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1610 Container: Cut Strips | Americas - 2450 |
|
$0.0286 / $0.1092 | Buy Now |
DISTI #
31334895
|
Verical | Analog Switch Quad SPST Automotive AEC-Q100 14-Pin SOIC T/R Min Qty: 55 Package Multiple: 1 Date Code: 1610 | Americas - 2450 |
|
$0.0286 / $0.0305 | Buy Now |
|
Rochester Electronics | CD74HCT4066-Q1 Automotive high-speed CMOS logic, quad-bilateral switches RoHS: Compliant Status: Active Min Qty: 1 | 5000 |
|
$0.1958 / $0.2304 | Buy Now |
|
Ameya Holding Limited | IC SWITCH QUAD 1X1 14SOIC | 4685 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HCT4066QM96Q1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT4066QM96Q1
Texas Instruments
Automotive 9-V, 1:1 (SPST), 4-channel high-speed switch 14-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SPST | |
Bandwidth-Nom | 200 MHz | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 4 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 72 dB | |
On-state Resistance Match-Nom | 1 Ω | |
On-state Resistance-Max (Ron) | 95 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Signal Current-Max | 0.25 A | |
Supply Current-Max (Isup) | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 53 ns | |
Switch-on Time-Max | 36 ns | |
Switching | MAKE-BEFORE-BREAK | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD74HCT4066QM96Q1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT4066QM96Q1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT4066DB,118 | 74HC(T)4066 - Quad single-pole single-throw analog switch SSOP1 14-Pin | NXP Semiconductors | CD74HCT4066QM96Q1 vs 74HCT4066DB,118 |
933714460118 | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 3.90 MM, PLASTIC, SO-14, Multiplexer or Switch | NXP Semiconductors | CD74HCT4066QM96Q1 vs 933714460118 |
74HCT4066DB | SPST | Nexperia | CD74HCT4066QM96Q1 vs 74HCT4066DB |
CD4066BM96E4 | 10-pA on-state leakage current, 20-V, 1:1 (SPST), 4-channel analog switch 14-SOIC -55 to 125 | Texas Instruments | CD74HCT4066QM96Q1 vs CD4066BM96E4 |
CD4066BM | 10-pA on-state leakage current, 20-V, 1:1 (SPST), 4-channel analog switch 14-SOIC -55 to 125 | Texas Instruments | CD74HCT4066QM96Q1 vs CD4066BM |
74HCT4066D,112 | 74HC4066; 74HCT4066 - Quad single-pole single-throw analog switch@en-us SOIC 14-Pin | Nexperia | CD74HCT4066QM96Q1 vs 74HCT4066D,112 |
CD4066BMTE4 | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | CD74HCT4066QM96Q1 vs CD4066BMTE4 |
CD4066BMTE4 | SPST, 4 Func, 1 Channel, CMOS, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Rochester Electronics LLC | CD74HCT4066QM96Q1 vs CD4066BMTE4 |
CD4066BMTG4 | SPST, 4 Func, 1 Channel, CMOS, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Rochester Electronics LLC | CD74HCT4066QM96Q1 vs CD4066BMTG4 |
74HCT4066D | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, MS-012, SO-14, Multiplexer or Switch | NXP Semiconductors | CD74HCT4066QM96Q1 vs 74HCT4066D |