-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 1:1 (SPST), 4-channel analog switch with TTL inputs 14-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-2122-5-ND
|
DigiKey | IC SWITCH SPST-NOX4 70OHM 14DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2397 In Stock |
|
$0.2545 / $0.6500 | Buy Now |
DISTI #
595-CD74HCT4066E
|
Mouser Electronics | Analog Switch ICs Quad RoHS: Compliant | 1325 |
|
$0.2530 / $0.6500 | Buy Now |
|
Bristol Electronics | 125 |
|
RFQ | ||
|
Rochester Electronics | CD74HCT4066 High-speed CMOS logic quad-bilateral switch RoHS: Compliant Status: Active Min Qty: 1 | 13804 |
|
$0.2182 / $0.2567 | Buy Now |
DISTI #
CD74HCT4066E
|
TME | IC: digital, bilateral,switch, Ch: 4, THT, DIP14, 4.5÷5.5VDC, HCT Min Qty: 3 | 8 |
|
$0.4370 / $0.6460 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 13 |
|
RFQ | |
|
LCSC | 70 4 SPST (Single Pole Single Throw) - Normally Open PDIP-14 Analog Switches Multiplexers ROHS | 77 |
|
$0.2403 / $0.4775 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HCT4066E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT4066E
Texas Instruments
5-V, 1:1 (SPST), 4-channel analog switch with TTL inputs 14-PDIP -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SPST | |
Bandwidth-Nom | 200 MHz | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Normal Position | NO | |
Number of Channels | 4 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 72 dB | |
On-state Resistance Match-Nom | 1 Ω | |
On-state Resistance-Max (Ron) | 95 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Signal Current-Max | 0.25 A | |
Supply Current-Max (Isup) | 0.16 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Switch-off Time-Max | 53 ns | |
Switch-on Time-Max | 36 ns | |
Switching | MAKE-BEFORE-BREAK | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD74HCT4066E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT4066E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933669230112 | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | NXP Semiconductors | CD74HCT4066E vs 933669230112 |
74HCT4066NB | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP14, Multiplexer or Switch | NXP Semiconductors | CD74HCT4066E vs 74HCT4066NB |