Part Details for CD74HCT4053PWTE4 by Texas Instruments
Overview of CD74HCT4053PWTE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HCT4053PWTE4
CD74HCT4053PWTE4 CAD Models
CD74HCT4053PWTE4 Part Data Attributes
|
CD74HCT4053PWTE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT4053PWTE4
Texas Instruments
TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, GREEN, PLASTIC, TSSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES WITH 2V TO 10V (VCC-VEE) SUPPLY | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | ||
Neg Supply Voltage-Nom (Vsup) | -4.5 V | |
Number of Channels | 2 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 64 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 130 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 0.32 mA | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 31 ns | |
Switch-on Time-Max | 34 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for CD74HCT4053PWTE4
This table gives cross-reference parts and alternative options found for CD74HCT4053PWTE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT4053PWTE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT4053PW,118 | 74HC(T)4053 - Triple 2-channel analog multiplexer/demultiplexer TSSOP 16-Pin | NXP Semiconductors | CD74HCT4053PWTE4 vs 74HCT4053PW,118 |
CD74HCT4053PWRG4 | 5-V, 2:1 (SPDT), 3-channel analog switch with TTL inputs 16-TSSOP -55 to 125 | Texas Instruments | CD74HCT4053PWTE4 vs CD74HCT4053PWRG4 |
74HCT4053PW,112 | 74HC4053; 74HCT4053 - Triple 2-channel analog multiplexer/demultiplexer@en-us TSSOP 16-Pin | Nexperia | CD74HCT4053PWTE4 vs 74HCT4053PW,112 |
74HCT4053PW-Q100,1 | 74HC4053-Q100; 74HCT4053-Q100 - Triple 2-channel analog multiplexer/demultiplexer@en-us TSSOP 16-Pin | Nexperia | CD74HCT4053PWTE4 vs 74HCT4053PW-Q100,1 |
935298856118 | IC MUX/DEMUX TRPL 2CH 16TSSOP | Nexperia | CD74HCT4053PWTE4 vs 935298856118 |
74HCT4053PW | SPDT, 3 Func, 1 Channel, CMOS, PDSO16 | Nexperia | CD74HCT4053PWTE4 vs 74HCT4053PW |
M74HCT4053TTR | 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, TSSOP-16 | STMicroelectronics | CD74HCT4053PWTE4 vs M74HCT4053TTR |