-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 2:1 (SPDT), 3-channel analog switch with TTL inputs 16-TSSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD74HCT4053PWRG4 | Texas Instruments | High Speed CMOS Triple 2-Channel Analog Multiplexer/Demultiplexer with TTL inputs 16-TSSOP -55 to 125 | |
CD74HCT4053PWRE4 | Texas Instruments | High Speed CMOS Triple 2-Channel Analog Multiplexer/Demultiplexer with TTL inputs 16-TSSOP -55 to 125 | |
CD74HCT4053PWR | Texas Instruments | High Speed CMOS Triple 2-Channel Analog Multiplexer/Demultiplexer with TTL inputs 16-TSSOP -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-9279-1-ND
|
DigiKey | IC SWITCH SPDTX3 130OHM 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22083 In Stock |
|
$0.1559 / $0.4200 | Buy Now |
DISTI #
595-CD74HCT4053PWR
|
Mouser Electronics | Multiplexer Switch ICs Triple 2ch RoHS: Compliant | 3256 |
|
$0.1480 / $0.4700 | Buy Now |
DISTI #
V72:2272_07247752
|
Arrow Electronics | Analog Multiplexer Triple 2:1 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2219 Container: Cut Strips | Americas - 259 |
|
$0.1424 / $0.2499 | Buy Now |
DISTI #
C1S746202058912
|
Chip1Stop | Analog Multiplexer Triple 2:1 16-Pin TSSOP T/R RoHS: Compliant Container: Cut Tape | 490 |
|
$0.1670 / $0.2390 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 20 |
|
$0.7500 / $1.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HCT4053PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT4053PWR
Texas Instruments
5-V, 2:1 (SPDT), 3-channel analog switch with TTL inputs 16-TSSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
Bandwidth-Nom | 200 MHz | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 64 dB | |
On-state Resistance Match-Nom | 10 Ω | |
On-state Resistance-Max (Ron) | 270 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 66 ns | |
Switch-on Time-Max | 72 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for CD74HCT4053PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT4053PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT4053PWT | 5-V, 2:1 (SPDT), 3-channel analog switch with TTL inputs 16-TSSOP -55 to 125 | Texas Instruments | CD74HCT4053PWR vs CD74HCT4053PWT |
M74HCT4053TTR | 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, TSSOP-16 | STMicroelectronics | CD74HCT4053PWR vs M74HCT4053TTR |
74HCT4053PW,112 | 74HC(T)4053 - Triple 2-channel analog multiplexer/demultiplexer TSSOP 16-Pin | NXP Semiconductors | CD74HCT4053PWR vs 74HCT4053PW,112 |
CD74HCT4053PWTG4 | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | CD74HCT4053PWR vs CD74HCT4053PWTG4 |
74HCT4053PW,112 | 74HC4053; 74HCT4053 - Triple 2-channel analog multiplexer/demultiplexer@en-us TSSOP 16-Pin | Nexperia | CD74HCT4053PWR vs 74HCT4053PW,112 |
74HCT4053PW-Q100 | Single-Ended Multiplexer | Nexperia | CD74HCT4053PWR vs 74HCT4053PW-Q100 |
74HCT4053PW,118 | 74HC(T)4053 - Triple 2-channel analog multiplexer/demultiplexer TSSOP 16-Pin | NXP Semiconductors | CD74HCT4053PWR vs 74HCT4053PW,118 |
74HCT4053PW | IC TRIPLE 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16, Multiplexer or Switch | NXP Semiconductors | CD74HCT4053PWR vs 74HCT4053PW |