-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 2:1 (SPDT), 3-channel analog switch with TTL inputs 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD74HCT4053MT-ND
|
DigiKey | IC SWITCH SPDT X 3 130OHM 16SOIC Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
4000 In Stock |
|
$0.4600 | Buy Now |
DISTI #
296-CD74HCT4053MTCT-ND
|
DigiKey | IC SWITCH SPDT X 3 130OHM 16SOIC Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1745 In Stock |
|
$0.3995 / $1.0600 | Buy Now |
DISTI #
595-CD74HCT4053MT
|
Mouser Electronics | Multiplexer Switch ICs Hi-Spd CMOS Analog Mltplxr/Demltplxr RoHS: Compliant | 226 |
|
$0.4120 / $1.0600 | Buy Now |
|
Rochester Electronics | CD74HCT4053 High Speed CMOS Triple 2-Channel Analog Multiplexer/Demultiplexer with TTL inputs RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 4000 |
|
$0.3954 / $0.4652 | Buy Now |
|
Ameya Holding Limited | IC MUX/DEMUX TRIPLE 2X1 16SOIC | 2445 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HCT4053MT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT4053MT
Texas Instruments
5-V, 2:1 (SPDT), 3-channel analog switch with TTL inputs 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
Bandwidth-Nom | 200 MHz | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 64 dB | |
On-state Resistance Match-Nom | 10 Ω | |
On-state Resistance-Max (Ron) | 270 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 66 ns | |
Switch-on Time-Max | 72 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD74HCT4053MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT4053MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT4053D | Single-Ended Multiplexer | Toshiba America Electronic Components | CD74HCT4053MT vs 74HCT4053D |
74HCT4053D,112 | 74HC4053; 74HCT4053 - Triple 2-channel analog multiplexer/demultiplexer@en-us SOP 16-Pin | Nexperia | CD74HCT4053MT vs 74HCT4053D,112 |
CD74HCT4053ME4 | 5-V, 2:1 (SPDT), 3-channel analog switch with TTL inputs 16-SOIC -55 to 125 | Texas Instruments | CD74HCT4053MT vs CD74HCT4053ME4 |
CD74HCT4053M96G4 | 5-V, 2:1 (SPDT), 3-channel analog switch with TTL inputs 16-SOIC -55 to 125 | Texas Instruments | CD74HCT4053MT vs CD74HCT4053M96G4 |
CD74HCT4053M96 | 5-V, 2:1 (SPDT), 3-channel analog switch with TTL inputs 16-SOIC -55 to 125 | Texas Instruments | CD74HCT4053MT vs CD74HCT4053M96 |
74HCT4053D-Q100 | Single-Ended Multiplexer | Nexperia | CD74HCT4053MT vs 74HCT4053D-Q100 |
74HCT4053D | Single-Ended Multiplexer, 3 Func, 1 Channel, CMOS, PDSO16 | Nexperia | CD74HCT4053MT vs 74HCT4053D |
74HCT4053D,112 | 74HC(T)4053 - Triple 2-channel analog multiplexer/demultiplexer SOP 16-Pin | NXP Semiconductors | CD74HCT4053MT vs 74HCT4053D,112 |
CD74HCT4053M96E4 | 5-V, 2:1 (SPDT), 3-channel analog switch with TTL inputs 16-SOIC -55 to 125 | Texas Instruments | CD74HCT4053MT vs CD74HCT4053M96E4 |
CD74HCT4053M | 5-V, 2:1 (SPDT), 3-channel analog switch with TTL inputs 16-SOIC -55 to 125 | Texas Instruments | CD74HCT4053MT vs CD74HCT4053M |