-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 4:1 differential, 1-channel analog mutliplexer with TTL inputs 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD74HCT4052M96 | Texas Instruments | High Speed CMOS Differential 4-Channel Analog Multiplexer/Demultiplexer with TTL inputs 16-SOIC -55 to 125 | |
CD74HCT4052M96G4 | Texas Instruments | High Speed CMOS Differential 4-Channel Analog Multiplexer/Demultiplexer with TTL inputs 16-SOIC -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH3605
|
Newark | Analogue Mux/Demux, Dual, 4:1, Soic-16, Multiplexer Configuration:4:1, No. Of Circuits:2Circuits, On State Resistance Max:0.13Ohm, Supply Voltage Range:4.5V To 5.5V, Analogue Multiplexer Case:Soic, No. Of Pins:16Pins, Operating Rohs Compliant: Yes |Texas Instruments CD74HCT4052M96 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 670 |
|
$0.3750 / $0.5930 | Buy Now |
DISTI #
296-9277-1-ND
|
DigiKey | IC SWITCH SP4T X 2 130OHM 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12179 In Stock |
|
$0.1890 / $0.5000 | Buy Now |
DISTI #
595-CD74HCT4052M96
|
Mouser Electronics | Multiplexer Switch ICs Dual 4ch Analog RoHS: Compliant | 12336 |
|
$0.1520 / $0.5100 | Buy Now |
DISTI #
V72:2272_07247726
|
Arrow Electronics | Analog Multiplexer Dual 4:1 16-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2106 Container: Cut Strips | Americas - 67 |
|
$0.1424 / $0.2499 | Buy Now |
DISTI #
54850580
|
Verical | Analog Multiplexer Dual 4:1 16-Pin SOIC T/R RoHS: Compliant Min Qty: 39 Package Multiple: 1 Date Code: 2106 | Americas - 67 |
|
$0.1424 | Buy Now |
|
Quest Components | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16 | 1672 |
|
$0.4900 / $1.4000 | Buy Now |
DISTI #
CD74HCT4052M96
|
TME | IC: analog switch, SP4T, Ch: 2, SOIC16, 4.5÷5.5VDC, reel,tape Min Qty: 1 | 0 |
|
$0.2080 / $0.5680 | RFQ |
|
Ameya Holding Limited | CD74HCT4052M96 多路复用器/多路分离器, 双 4:1, 5 V, 16针 SOIC封装 | 10000 |
|
RFQ | |
DISTI #
C1S746203947145
|
Chip1Stop | Analog Multiplexer Dual 4:1 16-Pin SOIC T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 10 |
|
$0.1330 | Buy Now |
|
LCSC | 2 130 Single Pole Four Throw (SP4T) SOIC-16 Analog Switches Multiplexers ROHS | 192 |
|
$0.1315 / $0.2476 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HCT4052M96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT4052M96
Texas Instruments
5-V, 4:1 differential, 1-channel analog mutliplexer with TTL inputs 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
Bandwidth-Nom | 185 MHz | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 65 dB | |
On-state Resistance Match-Nom | 10 Ω | |
On-state Resistance-Max (Ron) | 270 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 75 ns | |
Switch-on Time-Max | 105 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD74HCT4052M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT4052M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD74HCT4052MTG4 | Texas Instruments | Check for Price | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | CD74HCT4052M96 vs CD74HCT4052MTG4 |
CD74HCT4052M96G4 | Texas Instruments | Check for Price | 5-V, 4:1 differential, 1-channel analog mutliplexer with TTL inputs 16-SOIC -55 to 125 | CD74HCT4052M96 vs CD74HCT4052M96G4 |
74HCT4052DB | NXP Semiconductors | Check for Price | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, 5.30 MM, PLASTIC, MO-150, SOT-338-1, SSOP-16, Multiplexer or Switch | CD74HCT4052M96 vs 74HCT4052DB |
74HCT4052D | NXP Semiconductors | Check for Price | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, 3.90 MM, 1.47 MM THICKNESS, MS-012AC, SOT-109-3, PLASTIC, SO-16, Multiplexer or Switch | CD74HCT4052M96 vs 74HCT4052D |
74HCT4052DB,112 | NXP Semiconductors | Check for Price | 74HC(T)4052 - Dual 4-channel analog multiplexer/demultiplexer SSOP1 16-Pin | CD74HCT4052M96 vs 74HCT4052DB,112 |
935190000118 | NXP Semiconductors | Check for Price | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, SSOP-16, Multiplexer or Switch | CD74HCT4052M96 vs 935190000118 |
74HCT4052D | Nexperia | Check for Price | Differential Multiplexer | CD74HCT4052M96 vs 74HCT4052D |
74HCT4052D,118 | NXP Semiconductors | Check for Price | 74HC(T)4052 - Dual 4-channel analog multiplexer/demultiplexer SOP 16-Pin | CD74HCT4052M96 vs 74HCT4052D,118 |
933715310112 | Nexperia | Check for Price | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16 | CD74HCT4052M96 vs 933715310112 |
935190000112 | NXP Semiconductors | Check for Price | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, SSOP-16, Multiplexer or Switch | CD74HCT4052M96 vs 935190000112 |