Part Details for CD74HCT393EX by Harris Semiconductor
Overview of CD74HCT393EX by Harris Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD74HCT393EX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | HIGH-SPEED CMOS LOGIC Dual 4-STAGE BINARY COUNTER ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 595 |
|
$0.2576 / $0.3031 | Buy Now |
Part Details for CD74HCT393EX
CD74HCT393EX CAD Models
CD74HCT393EX Part Data Attributes
|
CD74HCT393EX
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74HCT393EX
Harris Semiconductor
Binary Counter, HCT Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP14,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | HCT | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 18000000 Hz | |
Max I(ol) | 0.004 A | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE |
Alternate Parts for CD74HCT393EX
This table gives cross-reference parts and alternative options found for CD74HCT393EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT393EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8989001CA | HCT SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP14 | Intersil Corporation | CD74HCT393EX vs 5962-8989001CA |
CD74HCT393EE4 | High Speed CMOS Logic Dual 4-Stage Binary Counter 14-PDIP -55 to 125 | Texas Instruments | CD74HCT393EX vs CD74HCT393EE4 |
GD54HCT393J | Binary Counter, HCT Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP14, | Goldstar Electron Co Ltd | CD74HCT393EX vs GD54HCT393J |
74HCT393N | IC HCT SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP14, 0.300 INCH, PLASTIC, MO-001, SC-501-14, SOT-27-1, DIP-14, Counter | NXP Semiconductors | CD74HCT393EX vs 74HCT393N |
5962R9575001VCC | HCT SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | CD74HCT393EX vs 5962R9575001VCC |
CD54HCT393F3A | Binary Counter, HCT Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP14, | Harris Semiconductor | CD74HCT393EX vs CD54HCT393F3A |
CD54HCT393F/3 | HCT SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | CD74HCT393EX vs CD54HCT393F/3 |
GD74HCT393 | Binary Counter, HCT Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP14, PLASTIC, DIP-14 | Goldstar Electron Co Ltd | CD74HCT393EX vs GD74HCT393 |
5962-8989001CA | High Speed CMOS Logic Dual 4-Stage Binary Counter 14-CDIP -55 to 125 | Texas Instruments | CD74HCT393EX vs 5962-8989001CA |
CD74HCT393E | BINARY COUNTER | Intersil Corporation | CD74HCT393EX vs CD74HCT393E |