Part Details for CD74HCT373M by Harris Semiconductor
Results Overview of CD74HCT373M by Harris Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HCT373M Information
CD74HCT373M by Harris Semiconductor is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74HCT373M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87276297
|
Verical | CD74HCT373M Min Qty: 468 Package Multiple: 1 Date Code: 9701 | Americas - 785 |
|
$0.7260 / $0.8029 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | IC,LATCH,SINGLE,8-BIT,HCT-CMOS,SOP,20PIN,PLASTIC | 743 |
|
$0.2500 / $0.6000 | Buy Now |
|
Quest Components | IC,LATCH,SINGLE,8-BIT,HCT-CMOS,SOP,20PIN,PLASTIC | 120 |
|
$0.5000 / $1.0000 | Buy Now |
|
Quest Components | IC,LATCH,SINGLE,8-BIT,HCT-CMOS,SOP,20PIN,PLASTIC | 70 |
|
$0.6000 / $1.0000 | Buy Now |
|
Rochester Electronics | CD74HCT373 High Speed CMOS Logic Octal Transparent Latches with 3-State Outputs RoHS: Compliant Status: Obsolete Min Qty: 1 | 785 |
|
$0.5808 / $0.6833 | Buy Now |
Part Details for CD74HCT373M
CD74HCT373M CAD Models
CD74HCT373M Part Data Attributes
|
CD74HCT373M
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74HCT373M
Harris Semiconductor
Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 48 ns | |
Propagation Delay (tpd) | 53 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |