-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HCT SERIES, 8-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HCT30MG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT30MG4
Texas Instruments
HCT SERIES, 8-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 42 ns | |
Propagation Delay (tpd) | 42 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD74HCT30MG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT30MG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT30M96E4 | HCT SERIES, 8-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | CD74HCT30MG4 vs CD74HCT30M96E4 |
MM74HC30M | IC HC/UH SERIES, 8-INPUT NAND GATE, PDSO14, PLASTIC, SO-14, Gate | National Semiconductor Corporation | CD74HCT30MG4 vs MM74HC30M |
SN74HCS30DR | 8-input NAND gate with Schmitt-trigger inputs 14-SOIC -40 to 125 | Texas Instruments | CD74HCT30MG4 vs SN74HCS30DR |
CD74HCT30MTE4 | HCT SERIES, 8-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | CD74HCT30MG4 vs CD74HCT30MTE4 |
CD74HCT30ME4 | High Speed CMOS Logic 8-Input NAND Gate 14-SOIC -55 to 125 | Texas Instruments | CD74HCT30MG4 vs CD74HCT30ME4 |
SN74HCS30QDRQ1 | Automotive 8-input NAND gate with Schmitt-trigger inputs 14-SOIC -40 to 125 | Texas Instruments | CD74HCT30MG4 vs SN74HCS30QDRQ1 |
MM74HC30MX | NAND Gate, HC/UH Series, 1-Func, 8-Input, CMOS, PDSO14 | National Semiconductor Corporation | CD74HCT30MG4 vs MM74HC30MX |
74HCT30D-T | NAND Gate | Nexperia | CD74HCT30MG4 vs 74HCT30D-T |
M74HCT30RM13TR | HCT SERIES, 8-INPUT NAND GATE, PDSO14, SOP-14 | STMicroelectronics | CD74HCT30MG4 vs M74HCT30RM13TR |
CD74HCT30M | Single 8-input, 4.5-V to 5.5-V NAND gate with TTL-compatible CMOS inputs 14-SOIC -55 to 125 | Texas Instruments | CD74HCT30MG4 vs CD74HCT30M |