-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 8-input, 4.5-V to 5.5-V NAND gate with TTL-compatible CMOS inputs 14-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HCT30E by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD74HCT30E | Texas Instruments | High Speed CMOS Logic 8-Input NAND Gate 14-PDIP -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-2111-5-ND
|
DigiKey | IC GATE NAND 1CH 8-INP 14DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1195 In Stock |
|
$0.3056 / $0.6900 | Buy Now |
DISTI #
595-CD74HCT30E
|
Mouser Electronics | Logic Gates 8-Input A 595-CD74HC30E RoHS: Compliant | 1190 |
|
$0.2930 / $0.6900 | Buy Now |
DISTI #
85978040
|
Verical | NAND Gate 1-Element 8-IN CMOS 14-Pin PDIP Tube RoHS: Compliant Min Qty: 1161 Package Multiple: 1 | Americas - 3662 |
|
$0.3233 | Buy Now |
DISTI #
85972024
|
Verical | NAND Gate 1-Element 8-IN CMOS 14-Pin PDIP Tube RoHS: Compliant Min Qty: 1161 Package Multiple: 1 Date Code: 1301 | Americas - 3125 |
|
$0.3233 | Buy Now |
DISTI #
85980616
|
Verical | NAND Gate 1-Element 8-IN CMOS 14-Pin PDIP Tube RoHS: Compliant Min Qty: 1161 Package Multiple: 1 Date Code: 0601 | Americas - 2675 |
|
$0.3233 | Buy Now |
DISTI #
85976711
|
Verical | NAND Gate 1-Element 8-IN CMOS 14-Pin PDIP Tube RoHS: Compliant Min Qty: 1161 Package Multiple: 1 Date Code: 1201 | Americas - 1575 |
|
$0.3233 | Buy Now |
DISTI #
87073619
|
Verical | NAND Gate 1-Element 8-IN CMOS 14-Pin PDIP Tube RoHS: Compliant Min Qty: 1161 Package Multiple: 1 Date Code: 0701 | Americas - 1193 |
|
$0.3233 | Buy Now |
|
Quest Components | IC,LOGIC GATE,8-INPUT NAND,HCT-CMOS,DIP,14PIN,PLASTIC | 7 |
|
$0.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HCT30E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT30E
Texas Instruments
Single 8-input, 4.5-V to 5.5-V NAND gate with TTL-compatible CMOS inputs 14-PDIP -55 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HCT | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 42 ns | |
Propagation Delay (tpd) | 42 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD74HCT30E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT30E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD54HCT30F/3 | Harris Semiconductor | Check for Price | NAND Gate, HCT Series, 1-Func, 8-Input, CMOS, CDIP14 | CD74HCT30E vs CD54HCT30F/3 |
5962-8974601CX | Texas Instruments | Check for Price | HCT SERIES, 8-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | CD74HCT30E vs 5962-8974601CX |
M74HCT30B1R | STMicroelectronics | Check for Price | HCT SERIES, 8-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | CD74HCT30E vs M74HCT30B1R |
5962-8974601CX | Harris Semiconductor | Check for Price | NAND Gate, HCT Series, 1-Func, 8-Input, CMOS, CDIP14, FRIT SEALED, CERDIP-14 | CD74HCT30E vs 5962-8974601CX |
5962-8974601CA | Harris Semiconductor | Check for Price | NAND Gate, HCT Series, 1-Func, 8-Input, CMOS, CDIP14, FRIT SEALED, CERDIP-14 | CD74HCT30E vs 5962-8974601CA |