Part Details for CD74HCT259M by Harris Semiconductor
Overview of CD74HCT259M by Harris Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for CD74HCT259M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,LATCH,SINGLE,8-BIT,HCT-CMOS,SOP,16PIN,PLASTIC | 720 |
|
$0.6694 / $1.6735 | Buy Now |
|
Quest Components | IC,LATCH,SINGLE,8-BIT,HCT-CMOS,SOP,16PIN,PLASTIC | 720 |
|
$0.6694 / $1.6735 | Buy Now |
|
Quest Components | IC,LATCH,SINGLE,8-BIT,HCT-CMOS,SOP,16PIN,PLASTIC | 219 |
|
$0.4686 / $1.0041 | Buy Now |
|
Quest Components | IC,LATCH,SINGLE,8-BIT,HCT-CMOS,SOP,16PIN,PLASTIC | 92 |
|
$0.2775 / $0.9250 | Buy Now |
|
Quest Components | IC,LATCH,SINGLE,8-BIT,HCT-CMOS,SOP,16PIN,PLASTIC | 90 |
|
$0.3300 / $0.5500 | Buy Now |
|
Quest Components | IC,LATCH,SINGLE,8-BIT,HCT-CMOS,SOP,16PIN,PLASTIC | 67 |
|
$0.8368 / $1.6735 | Buy Now |
Part Details for CD74HCT259M
CD74HCT259M CAD Models
CD74HCT259M Part Data Attributes
|
CD74HCT259M
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74HCT259M
Harris Semiconductor
D Latch, HCT Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDSO16
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 1:8 DMUX FOLLOWED BY LATCH; RESET ACTIVE ONLY WHEN LATCH ENABLE IS HIGH | |
Family | HCT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D LATCH | |
Max I(ol) | 0.004 A | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 59 ns | |
Propagation Delay (tpd) | 48 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | LOW LEVEL |