-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic Dual 4-Input Multiplexers 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-2107-5-ND
|
DigiKey | IC MULTIPLEXER 2 X 4:1 16DIP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
1111 In Stock |
|
$0.2716 / $0.6200 | Buy Now |
DISTI #
595-CD74HCT253E
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers Tri-St Dual 4-Input RoHS: Compliant | 617 |
|
$0.2660 / $0.6100 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | IC,LOGIC MUX,DUAL,4-INPUT,HCT-CMOS,DIP,16PIN,PLASTIC | 2400 |
|
$0.3532 / $1.0090 | Buy Now |
|
Quest Components | IC,LOGIC MUX,DUAL,4-INPUT,HCT-CMOS,DIP,16PIN,PLASTIC | 10 |
|
$0.5045 / $0.6054 | Buy Now |
|
Rochester Electronics | CD74HCT253 High Speed CMOS Logic Dual 4-Input Multiplexers RoHS: Compliant Status: Active Min Qty: 1 | 10150 |
|
$0.2562 / $0.3014 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HCT253E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT253E
Texas Instruments
High Speed CMOS Logic Dual 4-Input Multiplexers 16-PDIP -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HCT | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 50 ns | |
Propagation Delay (tpd) | 57 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD74HCT253E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT253E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD74HCT253EX | Harris Semiconductor | Check for Price | Multiplexer, HCT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDIP16 | CD74HCT253E vs CD74HCT253EX |
54AC153DMQB | Texas Instruments | Check for Price | AC SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | CD74HCT253E vs 54AC153DMQB |
54AC153DMQB | National Semiconductor Corporation | Check for Price | IC AC SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16, Multiplexer/Demultiplexer | CD74HCT253E vs 54AC153DMQB |
54AC153DM | National Semiconductor Corporation | Check for Price | IC AC SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16, Multiplexer/Demultiplexer | CD74HCT253E vs 54AC153DM |
MC74HC153N | Motorola Mobility LLC | Check for Price | HC/UH SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | CD74HCT253E vs MC74HC153N |