Part Details for CD74HCT251E by Harris Semiconductor
Overview of CD74HCT251E by Harris Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for CD74HCT251E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LOGIC MUX, SINGLE, 8-INPUT, HCT-CMOS, 16 Pin, Plastic, DIP | 285 |
|
$0.2520 / $0.5400 | Buy Now |
|
Quest Components | LOGIC MUX, SINGLE, 8-INPUT, HCT-CMOS, 16 Pin, Plastic, DIP | 7 |
|
$0.6400 / $0.8000 | Buy Now |
|
Quest Components | LOGIC MUX, SINGLE, 8-INPUT, HCT-CMOS, 16 Pin, Plastic, DIP | 44 |
|
$1.5000 / $4.0000 | Buy Now |
|
Quest Components | LOGIC MUX, SINGLE, 8-INPUT, HCT-CMOS, 16 Pin, Plastic, DIP | 80 |
|
$0.3600 / $0.6000 | Buy Now |
|
Rochester Electronics | CD74HCT251 High Speed CMOS Logic 8-Input Multiplexer, 3-State RoHS: Compliant Status: Active Min Qty: 1 | 1000 |
|
$0.2690 / $0.3165 | Buy Now |
Part Details for CD74HCT251E
CD74HCT251E CAD Models
CD74HCT251E Part Data Attributes:
|
CD74HCT251E
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74HCT251E
Harris Semiconductor
Multiplexer, HCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.004 A | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 53 ns | |
Propagation Delay (tpd) | 63 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |