-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH3604
|
Newark | 74Hct Cmos, 74Hct244, Dip20, 5.5V, Logic Device Type:Buffer, Non Inverting, Logic Family/Base Number:74Hct244, Logic Case Style:Dip, No. Of Pins:20Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Ic Family:74Hct, Logicrohs Compliant: Yes |TEXAS INSTRUMENTS CD74HCT244E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8180 / $1.1600 | Buy Now |
DISTI #
296-2104-5-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 20DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
89 In Stock |
|
$0.3667 / $0.9100 | Buy Now |
DISTI #
595-CD74HCT244E
|
Mouser Electronics | Buffers & Line Drivers Tri-St. Octal RoHS: Compliant | 1131 |
|
$0.3520 / $0.9100 | Buy Now |
|
Bristol Electronics | 140 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 26 |
|
$0.7500 | Buy Now |
|
Quest Components | Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Plastic, DIP | 16 |
|
$0.6345 / $0.7614 | Buy Now |
|
Quest Components | Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Plastic, DIP | 20 |
|
$0.8000 / $1.0000 | Buy Now |
|
Rochester Electronics | CD74HCT244 High Speed CMOS Logic Non-Inverting Octal Buffer/Line Drivers with 3-State Outputs RoHS: Not Compliant Status: Active Min Qty: 1 | 18282 |
|
$0.3384 / $0.3981 | Buy Now |
DISTI #
CD74HCT244E
|
TME | IC: digital, buffer,non-inverting,line driver, Ch: 8, THT, DIP20 Min Qty: 3 | 232 |
|
$0.3830 / $0.6180 | Buy Now |
|
Ameya Holding Limited | IC: digital, 3-state,buffer,non-inverting,octal,line driver | 5567 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HCT244E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT244E
Texas Instruments
6-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-PDIP -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | TWO ACTIVE-LOW OUTPUT ENABLES | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | HCT | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 25.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 4 | |
Number of Functions | 6 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 38 ns | |
Propagation Delay (tpd) | 38 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD74HCT244E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT244E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54HCT244J | Military 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-CDIP -55 to 125 | Texas Instruments | CD74HCT244E vs SN54HCT244J |
SNJ54HCT244J | Military 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-CDIP -55 to 125 | Texas Instruments | CD74HCT244E vs SNJ54HCT244J |
SN74HCT244NE4 | Eight-channel 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and tri-state outputs 20-PDIP -40 to 85 | Texas Instruments | CD74HCT244E vs SN74HCT244NE4 |