-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD74HCT241E | Texas Instruments | High Speed CMOS Logic Non-Inverting Octal Buffer/Line Drivers with 3-State Outputs 20-PDIP -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-2144-5-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 20DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1238 In Stock |
|
$0.4451 / $0.9600 | Buy Now |
DISTI #
595-CD74HCT241E
|
Mouser Electronics | Buffers & Line Drivers Hi-Sp CMOS Octal Bfr/Ln Drv W/3St Otp RoHS: Compliant | 673 |
|
$0.4420 / $1.1000 | Buy Now |
|
Quest Components | Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Plastic, DIP | 59 |
|
$0.8982 / $1.4970 | Buy Now |
|
Quest Components | Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Plastic, DIP | 10 |
|
$0.8000 / $1.0000 | Buy Now |
|
Rochester Electronics | CD74HCT241 High Speed CMOS Logic Non-Inverting Octal Buffer/Line Drivers with 3-State Outputs RoHS: Not Compliant Status: Active Min Qty: 1 | 11003 |
|
RFQ | |
DISTI #
CD74HCT241E
|
TME | IC: digital, buffer,non-inverting,line driver, Ch: 8, THT, DIP20 Min Qty: 3 | 347 |
|
$0.5220 / $0.8680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HCT241E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT241E
Texas Instruments
8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-PDIP -55 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | TWO ACTIVE-LOW OUTPUT ENABLES | |
Control Type | ENABLE LOW/HIGH | |
Count Direction | UNIDIRECTIONAL | |
Family | HCT | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 25.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 38 ns | |
Propagation Delay (tpd) | 38 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD74HCT241E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT241E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT241E | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20 | Rochester Electronics LLC | CD74HCT241E vs CD74HCT241E |
MC74HCT241AND | Bus Driver, HCT Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 | Motorola Semiconductor Products | CD74HCT241E vs MC74HCT241AND |
SN74HCT241N-00 | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20 | Texas Instruments | CD74HCT241E vs SN74HCT241N-00 |
M74HCT241F1 | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, FRIT SEALED, CERAMIC, DIP-20 | STMicroelectronics | CD74HCT241E vs M74HCT241F1 |
MM74HCT241N | Bus Driver, HCT Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 | Rochester Electronics LLC | CD74HCT241E vs MM74HCT241N |
GD54HCT241 | Bus Driver, HCT Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20, | Goldstar Electron Co Ltd | CD74HCT241E vs GD54HCT241 |
MC54HCT241AJ | Bus Driver, HCT Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 | Rochester Electronics LLC | CD74HCT241E vs MC54HCT241AJ |
74HCT241NB | IC HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, Bus Driver/Transceiver | NXP Semiconductors | CD74HCT241E vs 74HCT241NB |
GD74HCT241J | Bus Driver, HCT Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, | Goldstar Electron Co Ltd | CD74HCT241E vs GD74HCT241J |
CD54HCT241F | Bus Driver, HCT Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20 | Harris Semiconductor | CD74HCT241E vs CD54HCT241F |