-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-ch, 4-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HCT20M by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD74HCT20M | Texas Instruments | High Speed CMOS Logic Dual 4-Input NAND Gates 14-SOIC -55 to 125 | |
CD74HCT20M96 | Texas Instruments | High Speed CMOS Logic Dual 4-Input NAND Gates 14-SOIC -55 to 125 | |
CD74HCT20MT | Texas Instruments | High Speed CMOS Logic Dual 4-Input NAND Gates 14-SOIC -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3120229
|
Farnell | LOGIC, DUAL 4-IN NAND GATE, 14SOIC RoHS: Compliant Min Qty: 5 Lead time: 53 Weeks, 2 Days Container: Each | 518 |
|
$0.6020 / $1.1613 | Buy Now |
DISTI #
296-33137-5-ND
|
DigiKey | IC GATE NAND 2CH 4-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1476 In Stock |
|
$0.5006 / $1.0100 | Buy Now |
|
Bristol Electronics | 221 |
|
RFQ | ||
|
Quest Components | IC,LOGIC GATE,DUAL 4-INPUT NAND,HCT-CMOS,SOP,14PIN,PLASTIC | 265 |
|
$0.4427 / $0.9486 | Buy Now |
|
Quest Components | IC,LOGIC GATE,DUAL 4-INPUT NAND,HCT-CMOS,SOP,14PIN,PLASTIC | 200 |
|
$0.1764 / $0.8820 | Buy Now |
|
Rochester Electronics | CD74HCT20 High Speed CMOS Logic Dual 4-Input NAND Gates RoHS: Compliant Status: Obsolete Min Qty: 1 | 10875 |
|
$0.4014 / $0.4722 | Buy Now |
DISTI #
CD74HCT20M
|
TME | IC: digital, NAND, Ch: 2, IN: 4, SMD, SO14, 4.5÷5.5VDC, HCT Min Qty: 3 | 874 |
|
$0.3780 / $0.6160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HCT20M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT20M
Texas Instruments
2-ch, 4-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 42 ns | |
Propagation Delay (tpd) | 42 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD74HCT20M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT20M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
933714380653 | NXP Semiconductors | Check for Price | IC HCT SERIES, DUAL 4-INPUT NAND GATE, PDSO14, SOT-108-1, SO-14, Gate | CD74HCT20M vs 933714380653 |
CD74HCT20MTE4 | Texas Instruments | Check for Price | High Speed CMOS Logic Dual 4-Input NAND Gates 14-SOIC -55 to 125 | CD74HCT20M vs CD74HCT20MTE4 |
CD74HCT20M96 | Intersil Corporation | Check for Price | IC,LOGIC GATE,DUAL 4-INPUT NAND,HCT-CMOS,SOP,14PIN,PLASTIC | CD74HCT20M vs CD74HCT20M96 |
74HCT20D-T | Nexperia | Check for Price | NAND Gate | CD74HCT20M vs 74HCT20D-T |
GD54HCT20D | Goldstar Electron Co Ltd | Check for Price | NAND Gate, HCT Series, 2-Func, 4-Input, CMOS, PDSO14, | CD74HCT20M vs GD54HCT20D |