Part Details for CD74HCT174M96E4 by Texas Instruments
Overview of CD74HCT174M96E4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Energy and Power Systems
Healthcare
Part Details for CD74HCT174M96E4
CD74HCT174M96E4 CAD Models
CD74HCT174M96E4 Part Data Attributes
|
CD74HCT174M96E4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT174M96E4
Texas Instruments
High Speed CMOS Logic Hex D-Type Flip-Flop with Reset 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DUMMY VAL | |
Family | HCT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 17000000 Hz | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 60 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 17 MHz |
Alternate Parts for CD74HCT174M96E4
This table gives cross-reference parts and alternative options found for CD74HCT174M96E4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT174M96E4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT174M | D FLIP-FLOP | Intersil Corporation | CD74HCT174M96E4 vs CD74HCT174M |
M74HCT174M1R | HCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, SO-16 | STMicroelectronics | CD74HCT174M96E4 vs M74HCT174M1R |
MC74HCT174AD | HCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | CD74HCT174M96E4 vs MC74HCT174AD |
74HCT174D,653 | 74HC(T)174 - Hex D-type flip-flop with reset; positive-edge trigger SOP 16-Pin | NXP Semiconductors | CD74HCT174M96E4 vs 74HCT174D,653 |
CD74HCT174MG4 | High Speed CMOS Logic Hex D-Type Flip-Flop with Reset 16-SOIC -55 to 125 | Texas Instruments | CD74HCT174M96E4 vs CD74HCT174MG4 |
74HCT174D | D Flip-Flop | Nexperia | CD74HCT174M96E4 vs 74HCT174D |
DV74HCT174AD | D Flip-Flop, HCT Series, 6-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO16, PLASTIC, SOP-16 | avg Semiconductors | CD74HCT174M96E4 vs DV74HCT174AD |
933715050653 | D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16 | Nexperia | CD74HCT174M96E4 vs 933715050653 |
933715050652 | IC HCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SO-16, FF/Latch | NXP Semiconductors | CD74HCT174M96E4 vs 933715050652 |
GD74HCT174D | D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16, SOP-16 | MagnaChip Semiconductor Ltd | CD74HCT174M96E4 vs GD74HCT174D |