CD74HCT166MTE4
Description: Parallel In Serial Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16

Overview of CD74HCT166MTE4 by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CD74HCT166MTE4 by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD74HCT166MTE4 by Rochester Electronics LLC

CD74HCT166MTE4
Rochester Electronics LLC
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Package Description
SOP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
SISO OPERATION ALSO AVAILABLE
Count Direction
RIGHT
Family
HCT
JESD-30 Code
R-PDSO-G16
Length
9.9 mm
Logic IC Type
PARALLEL IN SERIAL OUT
Number of Bits
8
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
60 ns
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
3.9 mm
fmax-Min
16 MHz
Want to compare parts?
  1. CD74HCT166MTE4
    Rochester Electronics LLC
    Parallel In Serial Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16
    VS

Alternate Parts for CD74HCT166MTE4

This table gives cross-reference parts and alternative options found for CD74HCT166MTE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT166MTE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74HCT166MT High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift Register 16-SOIC -55 to 125 Texas Instruments CD74HCT166MTE4 vs CD74HCT166MT
CD74HCT166ME4 Parallel In Serial Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Rochester Electronics LLC CD74HCT166MTE4 vs CD74HCT166ME4
74HCT166D Parallel In Serial Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 Nexperia CD74HCT166MTE4 vs 74HCT166D
CD74HCT166M96E4 Parallel In Serial Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Rochester Electronics LLC CD74HCT166MTE4 vs CD74HCT166M96E4
CD74HCT166M Logic Circuit Thomson Consumer Electronics CD74HCT166MTE4 vs CD74HCT166M
74HCT166D/S420,118 74HC(T)166 - 8-bit parallel-in/serial-out shift register SOP 16-Pin Nexperia CD74HCT166MTE4 vs 74HCT166D/S420,118
CD74HCT166TM96Q1 High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift Register 16-SOIC -40 to 125 Texas Instruments CD74HCT166MTE4 vs CD74HCT166TM96Q1
CD74HCT166MX Shift Register, 8-Bit, CMOS, PDSO16 RCA CD74HCT166MTE4 vs CD74HCT166MX
CD74HCT166M IC,SHIFT REGISTER,HCT-CMOS,SOP,16PIN,PLASTIC Intersil Corporation CD74HCT166MTE4 vs CD74HCT166M
74HCT166D IC HCT SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, MINI, PLASTIC, SO-16, Shift Register NXP Semiconductors CD74HCT166MTE4 vs 74HCT166D
Part Number Description Manufacturer Compare
SN74LS597DRG4 LS SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments CD74HCT166MTE4 vs SN74LS597DRG4
CD74HCT166MT High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift Register 16-SOIC -55 to 125 Texas Instruments CD74HCT166MTE4 vs CD74HCT166MT
SN74LS597NE4 LS SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 Texas Instruments CD74HCT166MTE4 vs SN74LS597NE4
74HCT166NB HCT SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 NXP Semiconductors CD74HCT166MTE4 vs 74HCT166NB
935189700118 Parallel In Serial Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 Nexperia CD74HCT166MTE4 vs 935189700118
935300349118 Parallel In Serial Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 Nexperia CD74HCT166MTE4 vs 935300349118
CD54HCT597F3A Parallel In Serial Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, CDIP16 Harris Semiconductor CD74HCT166MTE4 vs CD54HCT597F3A
CD74HCT166M96 High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift Register 16-SOIC -55 to 125 Texas Instruments CD74HCT166MTE4 vs CD74HCT166M96
SN74LS597N Serial-out shift registers with input latches 16-PDIP 0 to 70 Texas Instruments CD74HCT166MTE4 vs SN74LS597N
74HCT166DB,118 SSOP1 16-Pin Nexperia CD74HCT166MTE4 vs 74HCT166DB,118

Related Parts for CD74HCT166MTE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74HCT166MTE4 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74HCT166MTE4 by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of CD74HCT166MTE4 would you like to use for your alert(s)?
  • Please alert me when CD74HCT166MTE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74HCT166MTE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74HCT166MTE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74HCT166MTE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74HCT166MTE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74HCT166MTE4 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: