-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift Register 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HCT166E by Texas Instruments is a Shift Register.
Shift Registers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD74HCT166E | Texas Instruments | High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift Register 16-PDIP -55 to 125 | |
CD74HCT166EE4 | Texas Instruments | High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift Register 16-PDIP -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-2099-5-ND
|
DigiKey | IC 8-BIT PAR/SER SHIFT REG 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
812 In Stock |
|
$0.2688 / $0.6100 | Buy Now |
DISTI #
595-CD74HCT166E
|
Mouser Electronics | Counter Shift Registers 8-Bit Prl-In Srl-Out RoHS: Compliant | 957 |
|
$0.2380 / $0.5600 | Buy Now |
DISTI #
V99:2348_07247213
|
Arrow Electronics | Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2032 | Americas - 552 |
|
$0.2312 / $0.5493 | Buy Now |
DISTI #
85976805
|
Verical | Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin PDIP Tube RoHS: Compliant Min Qty: 1461 Package Multiple: 1 Date Code: 0501 | Americas - 1565 |
|
$0.2568 | Buy Now |
DISTI #
82746598
|
Verical | Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin PDIP Tube RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 2032 | Americas - 552 |
|
$0.2312 / $0.3510 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | IC,SHIFT REGISTER,HCT-CMOS,DIP,16PIN,PLASTIC | 20 |
|
$0.4712 / $0.5890 | Buy Now |
|
Rochester Electronics | CD74HCT166 High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift Register RoHS: Compliant Status: Active Min Qty: 1 | 5024 |
|
$0.2054 / $0.2417 | Buy Now |
DISTI #
CD74HCT166E
|
TME | IC: digital, 8bit,shift register,parallel in,serial output, THT Min Qty: 3 | 572 |
|
$0.2670 / $0.4190 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HCT166E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT166E
Texas Instruments
High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift Register 16-PDIP -55 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | SISO OPERATION ALSO AVAILABLE | |
Count Direction | RIGHT | |
Family | HCT | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | PARALLEL IN SERIAL OUT | |
Max Frequency@Nom-Sup | 16000000 Hz | |
Max I(ol) | 0.004 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 50 ns | |
Propagation Delay (tpd) | 60 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 24 MHz |
This table gives cross-reference parts and alternative options found for CD74HCT166E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT166E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD54HCT166F3A | Texas Instruments | Check for Price | High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift Register 16-CDIP -55 to 125 | CD74HCT166E vs CD54HCT166F3A |
CD74HCT166EX | Harris Semiconductor | Check for Price | Parallel In Serial Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, PDIP16 | CD74HCT166E vs CD74HCT166EX |
CD74HCT166E | Rochester Electronics LLC | Check for Price | Parallel In Serial Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, PDIP16 | CD74HCT166E vs CD74HCT166E |
CD54HCT166F | Harris Semiconductor | Check for Price | Parallel In Serial Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, CDIP16 | CD74HCT166E vs CD54HCT166F |