Part Details for CD74HCT163E by RCA
Overview of CD74HCT163E by RCA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for CD74HCT163E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 489 |
|
RFQ | ||
|
Quest Components | IC,COUNTER,UP,4-BIT BINARY,HCT-CMOS,DIP,16PIN,PLASTIC | 109 |
|
$0.4400 / $0.6600 | Buy Now |
|
Quest Components | IC,COUNTER,UP,4-BIT BINARY,HCT-CMOS,DIP,16PIN,PLASTIC | 4 |
|
$0.5320 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 42 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for CD74HCT163E
CD74HCT163E CAD Models
CD74HCT163E Part Data Attributes
|
CD74HCT163E
RCA
Buy Now
Datasheet
|
Compare Parts:
CD74HCT163E
RCA
Binary Counter, Synchronous, Up Direction, CMOS, PDIP16,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RCA SOLID STATE | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 24000000 Hz | |
Max I(ol) | 0.004 A | |
Mode of Operation | SYNCHRONOUS | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |