CD74HCT161E
Description: IC,COUNTER,UP,4-BIT BINARY,HCT-CMOS,DIP,16PIN,PLASTIC

Overview of CD74HCT161E by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Aerospace and Defense Automotive

CAD Models for CD74HCT161E by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD74HCT161E by Intersil Corporation

CD74HCT161E
Intersil Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Package Description
DIP-16
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Count Direction
UP
Family
HCT
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Load/Preset Input
YES
Logic IC Type
BINARY COUNTER
Max Frequency@Nom-Sup
24000000 Hz
Max I(ol)
0.004 A
Mode of Operation
SYNCHRONOUS
Number of Bits
4
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
49 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Want to compare parts?
  1. CD74HCT161E
    Intersil Corporation
    IC,COUNTER,UP,4-BIT BINARY,HCT-CMOS,DIP,16PIN,PLASTIC
    VS

Alternate Parts for CD74HCT161E

This table gives cross-reference parts and alternative options found for CD74HCT161E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT161E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74HCT161EX Binary Counter, HCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16, Harris Semiconductor CD74HCT161E vs CD74HCT161EX
MM74HCT161N HCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP16, PLASTIC, DIP-16 Texas Instruments CD74HCT161E vs MM74HCT161N
74HCT161N HCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP16, SOT38-4, DIP-16 NXP Semiconductors CD74HCT161E vs 74HCT161N
CD54HCT161F/3A IC HCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16, Counter Intersil Corporation CD74HCT161E vs CD54HCT161F/3A
MM74HCT161J IC HCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, CERDIP-16, Counter National Semiconductor Corporation CD74HCT161E vs MM74HCT161J
5962R9577001VEX HCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16 Intersil Corporation CD74HCT161E vs 5962R9577001VEX
MC54HCT161AJ HCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 Motorola Mobility LLC CD74HCT161E vs MC54HCT161AJ
CD74HCT161E High Speed CMOS Logic 4-Bit Binary Counter with Asynchronous Reset 16-PDIP -55 to 125 Texas Instruments CD74HCT161E vs CD74HCT161E
HCTS161DMSH Binary Counter, HCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16, Harris Semiconductor CD74HCT161E vs HCTS161DMSH
5962-8685401EA HCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16 Intersil Corporation CD74HCT161E vs 5962-8685401EA
Part Number Description Manufacturer Compare
74HCT161NB IC HCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP16, Counter NXP Semiconductors CD74HCT161E vs 74HCT161NB
CD54HCT161F Binary Counter, HCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16, Harris Semiconductor CD74HCT161E vs CD54HCT161F
CD54HCT161H/3 Binary Counter, HCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, Harris Semiconductor CD74HCT161E vs CD54HCT161H/3
MM74HCT161N HCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP16, PLASTIC, DIP-16 Texas Instruments CD74HCT161E vs MM74HCT161N
CD54HCT161F3A Binary Counter, HCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16, Harris Semiconductor CD74HCT161E vs CD54HCT161F3A
CD54HCT161F/3 HCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 Intersil Corporation CD74HCT161E vs CD54HCT161F/3
CD74HCT161ME4 HCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments CD74HCT161E vs CD74HCT161ME4
74HC161D,652 74HC161 - Presettable synchronous 4-bit binary counter; asynchronous reset@en-us SOP 16-Pin Nexperia CD74HCT161E vs 74HC161D,652
CD74HCT161MTE4 HCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments CD74HCT161E vs CD74HCT161MTE4
CD54HCT161H/3A Binary Counter, HCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, Harris Semiconductor CD74HCT161E vs CD54HCT161H/3A

Related Parts for CD74HCT161E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74HCT161E by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74HCT161E by Intersil Corporation

Select Manufacturer
Which Manufacturer of CD74HCT161E would you like to use for your alert(s)?
  • Please alert me when CD74HCT161E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74HCT161E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74HCT161E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74HCT161E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74HCT161E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74HCT161E by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: