Part Details for CD74HCT154EE4 by Texas Instruments
Overview of CD74HCT154EE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HCT154EE4
CD74HCT154EE4 CAD Models
CD74HCT154EE4 Part Data Attributes
|
CD74HCT154EE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT154EE4
Texas Instruments
HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP24, ROHS COMPLIANT, PLASTIC, DIP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.6 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 2 ENABLE INPUTS | |
Family | HCT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e4 | |
Length | 31.75 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OTHER DECODER/DRIVER | |
Max I(ol) | 0.004 A | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Prop. Delay@Nom-Sup | 53 ns | |
Propagation Delay (tpd) | 53 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for CD74HCT154EE4
This table gives cross-reference parts and alternative options found for CD74HCT154EE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT154EE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT154NB | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP24 | NXP Semiconductors | CD74HCT154EE4 vs 74HCT154NB |
CD54HCT154F3A | Decoder/Driver, HCT Series, Inverted Output, CMOS, CDIP24 | Harris Semiconductor | CD74HCT154EE4 vs CD54HCT154F3A |
74HCT154N | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP24, 0.600 INCH, PLASTIC, MO-015, SOT101-1, SC-509-24, DIP-24 | NXP Semiconductors | CD74HCT154EE4 vs 74HCT154N |
CD74HCT154E | High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer 24-PDIP -55 to 125 | Texas Instruments | CD74HCT154EE4 vs CD74HCT154E |
933671050652 | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP24, SOT-101-1, DIP-24 | NXP Semiconductors | CD74HCT154EE4 vs 933671050652 |
5962-8670101JA | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP24 | Intersil Corporation | CD74HCT154EE4 vs 5962-8670101JA |
5962-8670101JA | High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer 24-CDIP -55 to 125 | Texas Instruments | CD74HCT154EE4 vs 5962-8670101JA |
74HCT154N,652 | 74HC(T)154 - 4-to-16 line decoder/demultiplexer DIP 24-Pin | NXP Semiconductors | CD74HCT154EE4 vs 74HCT154N,652 |
5962-8670101JX | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP24, CERDIP-24 | Texas Instruments | CD74HCT154EE4 vs 5962-8670101JX |
GD74HCT154 | Decoder/Driver, HCT Series, Inverted Output, CMOS, PDIP24, | Goldstar Electron Co Ltd | CD74HCT154EE4 vs GD74HCT154 |