Part Details for CD74HCT14PW by Texas Instruments
Results Overview of CD74HCT14PW by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HCT14PW Information
CD74HCT14PW by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74HCT14PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3120227
|
Farnell | LOGIC, HEX SCHMITT-TRIG INV, 14TSSOP RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Each | 963 |
|
$0.6295 / $1.0604 | Buy Now |
DISTI #
2156-CD74HCT14PW-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
4410 In Stock |
|
$0.4500 | Buy Now |
DISTI #
296-33131-5-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
7 In Stock |
|
$0.9300 | Buy Now |
DISTI #
85978027
|
Verical | Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 775 Package Multiple: 1 Date Code: 0501 | Americas - 1890 |
|
$0.4575 / $0.4844 | Buy Now |
DISTI #
85972008
|
Verical | Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 775 Package Multiple: 1 | Americas - 1260 |
|
$0.4575 / $0.4844 | Buy Now |
DISTI #
85976699
|
Verical | Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 775 Package Multiple: 1 Date Code: 1401 | Americas - 990 |
|
$0.4575 / $0.4844 | Buy Now |
|
Rochester Electronics | CD74HCT14 High Speed CMOS Logic Hex Schmitt-Triggered Inverters RoHS: Compliant Status: Obsolete Min Qty: 1 | 4410 |
|
$0.3660 / $0.4306 | Buy Now |
|
LCSC | Schmitt Trigger 6 38ns4.5V50pF 2uA 4.5V5.5V TSSOP-14 Inverters ROHS | 127 |
|
$0.4200 / $0.7552 | Buy Now |
|
Vyrian | Logic ICs | 1802 |
|
RFQ |