Part Details for CD74HCT139MTG4 by Texas Instruments
Overview of CD74HCT139MTG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HCT139MTG4
CD74HCT139MTG4 CAD Models
CD74HCT139MTG4 Part Data Attributes
|
CD74HCT139MTG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT139MTG4
Texas Instruments
HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 44 ns | |
Propagation Delay (tpd) | 51 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for CD74HCT139MTG4
This table gives cross-reference parts and alternative options found for CD74HCT139MTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT139MTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD74HCT139M96E4 | Texas Instruments | Check for Price | High Speed CMOS Logic Dual 2-to-4 Line Decoders/Demultiplexers 16-SOIC -55 to 125 | CD74HCT139MTG4 vs CD74HCT139M96E4 |
74HCT139D,652 | Nexperia | $0.1592 | 74HC139; 74HCT139 - Dual 2-to-4 line decoder/demultiplexer@en-us SOP 16-Pin | CD74HCT139MTG4 vs 74HCT139D,652 |
SN74HCS139QDRQ1 | Texas Instruments | Check for Price | Automotive dual 2-line to 4-line decoders/demultiplexers 16-SOIC -40 to 125 | CD74HCT139MTG4 vs SN74HCS139QDRQ1 |
SN74HCT139DTE4 | Texas Instruments | Check for Price | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, SOP-16 | CD74HCT139MTG4 vs SN74HCT139DTE4 |
SN74HCT139DR | Texas Instruments | $0.1366 | Dual 2-Line To 4-Line Decoders/Demultiplexers 16-SOIC -40 to 85 | CD74HCT139MTG4 vs SN74HCT139DR |
CD74HCT139ME4 | Texas Instruments | Check for Price | High Speed CMOS Logic Dual 2-to-4 Line Decoders/Demultiplexers 16-SOIC -55 to 125 | CD74HCT139MTG4 vs CD74HCT139ME4 |
933713510652 | NXP Semiconductors | Check for Price | IC HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOT-109, SO-16, Decoder/Driver | CD74HCT139MTG4 vs 933713510652 |
74HCT139D-T | NXP Semiconductors | Check for Price | IC HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOT-109, SO-16, Decoder/Driver | CD74HCT139MTG4 vs 74HCT139D-T |
CD74HCT139M96 | Texas Instruments | $0.2453 | High Speed CMOS Logic Dual 2-to-4 Line Decoders/Demultiplexers 16-SOIC -55 to 125 | CD74HCT139MTG4 vs CD74HCT139M96 |
74HCT139D,652 | NXP Semiconductors | Check for Price | 74HC(T)139 - Dual 2-to-4 line decoder/demultiplexer SOP 16-Pin | CD74HCT139MTG4 vs 74HCT139D,652 |