There are no models available for this part yet.
Overview of CD74HCT125M by Harris Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CD74HCT125M by Harris Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 2805 |
|
RFQ | ||||
Bristol Electronics | Min Qty: 14 | 627 |
|
$0.1125 / $0.3750 | Buy Now | ||
Quest Components | Driver/Buffer Device, Single, 4-Bit, 14 Pin, Plastic, SOP | 4008 |
|
$0.3729 / $1.0653 | Buy Now | ||
Quest Components | Driver/Buffer Device, Single, 4-Bit, 14 Pin, Plastic, SOP | 501 |
|
$0.1000 / $0.5000 | Buy Now | ||
Quest Components | Driver/Buffer Device, Single, 4-Bit, 14 Pin, Plastic, SOP | 400 |
|
$0.7102 / $1.7755 | Buy Now | ||
Rochester Electronics | CD74HCT125 High Speed CMOS Logic Quad Buffers with 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 403 |
|
$0.4735 / $0.5571 | Buy Now | ||
Component Electronics, Inc | IN STOCK SHIP TODAY | 9 |
|
$0.5000 / $0.7700 | Buy Now |
CAD Models for CD74HCT125M by Harris Semiconductor
Part Data Attributes for CD74HCT125M by Harris Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
HARRIS SEMICONDUCTOR
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Control Type
|
ENABLE LOW
|
Family
|
HCT
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e0
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
BUS DRIVER
|
Max I(ol)
|
0.006 A
|
Number of Bits
|
1
|
Number of Functions
|
4
|
Number of Ports
|
2
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP14,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Prop. Delay@Nom-Sup
|
38 ns
|
Propagation Delay (tpd)
|
38 ns
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|