Logic
CD74HCT109M96G4
Texas Instruments
Description: HCT SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16

Overview of CD74HCT109M96G4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CD74HCT109M96G4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD74HCT109M96G4 by Texas Instruments

CD74HCT109M96G4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP16,.25
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
HCT
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Load Capacitance (CL)
50 pF
Logic IC Type
J-KBAR FLIP-FLOP
Max Frequency@Nom-Sup
18000000 Hz
Max I(ol)
0.004 A
Moisture Sensitivity Level
1
Number of Bits
2
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
60 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
3.9 mm
fmax-Min
18 MHz
Want to compare parts?
  1. CD74HCT109M96G4
    Texas Instruments
    HCT SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16
    VS

Alternate Parts for CD74HCT109M96G4

This table gives cross-reference parts and alternative options found for CD74HCT109M96G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT109M96G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74HCT109M96 High Speed CMOS Logic Dual Positive-Edge-Triggered J-K Flip-Flops with Set and Reset 16-SOIC -55 to 125 Texas Instruments CD74HCT109M96G4 vs CD74HCT109M96
74HCT109D IC HCT SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, SOT-109, SO-16, FF/Latch NXP Semiconductors CD74HCT109M96G4 vs 74HCT109D
CD74HCT109MG4 High Speed CMOS Logic Dual Positive-Edge-Triggered J-K Flip-Flops with Set and Reset 16-SOIC -55 to 125 Texas Instruments CD74HCT109M96G4 vs CD74HCT109MG4
74HCT109D J-Kbar Flip-Flop Nexperia CD74HCT109M96G4 vs 74HCT109D
CD74HCT109ME4 HCT SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments CD74HCT109M96G4 vs CD74HCT109ME4
74HCT109D,653 74HC109; 74HCT109 - Dual JK flip-flop with set and reset; positive-edge-trigger@en-us SOP 16-Pin Nexperia CD74HCT109M96G4 vs 74HCT109D,653
74HCT109D,653 74HC(T)109 - Dual JK flip-flop with set and reset; positive-edge trigger SOP 16-Pin NXP Semiconductors CD74HCT109M96G4 vs 74HCT109D,653
CD74HCT109MT High Speed CMOS Logic Dual Positive-Edge-Triggered J-K Flip-Flops with Set and Reset 16-SOIC -55 to 125 Texas Instruments CD74HCT109M96G4 vs CD74HCT109MT
GD74HCT109D J-Kbar Flip-Flop, HCT Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO16, Goldstar Electron Co Ltd CD74HCT109M96G4 vs GD74HCT109D
CD74HCT109M96 J-KBAR FLIP-FLOP Intersil Corporation CD74HCT109M96G4 vs CD74HCT109M96
Part Number Description Manufacturer Compare
935186320118 J-Kbar Flip-Flop, HCT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO16 Nexperia CD74HCT109M96G4 vs 935186320118
5962-9070101MEA J-Kbar Flip-Flop, HCT Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, CDIP16, CERAMIC, DIP-16 Defense Logistics Agency CD74HCT109M96G4 vs 5962-9070101MEA
74HCT109PW,118 74HC109; 74HCT109 - Dual JK flip-flop with set and reset; positive-edge-trigger@en-us TSSOP 16-Pin Nexperia CD74HCT109M96G4 vs 74HCT109PW,118
74HCT109DB-T IC HCT SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, SOT-338-1, SSOP-16, FF/Latch NXP Semiconductors CD74HCT109M96G4 vs 74HCT109DB-T
935186320112 J-Kbar Flip-Flop, HCT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO16 Nexperia CD74HCT109M96G4 vs 935186320112
CD74HCT109M96 High Speed CMOS Logic Dual Positive-Edge-Triggered J-K Flip-Flops with Set and Reset 16-SOIC -55 to 125 Texas Instruments CD74HCT109M96G4 vs CD74HCT109M96
74HCT109D IC HCT SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, SOT-109, SO-16, FF/Latch NXP Semiconductors CD74HCT109M96G4 vs 74HCT109D
MM54HCT109J HCT SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, DIP-16 Texas Instruments CD74HCT109M96G4 vs MM54HCT109J
74HCT109D J-Kbar Flip-Flop Nexperia CD74HCT109M96G4 vs 74HCT109D
74HCT109D,653 74HC(T)109 - Dual JK flip-flop with set and reset; positive-edge trigger SOP 16-Pin NXP Semiconductors CD74HCT109M96G4 vs 74HCT109D,653

Related Parts for CD74HCT109M96G4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74HCT109M96G4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74HCT109M96G4 by Texas Instruments

Select Manufacturer
Which Manufacturer of CD74HCT109M96G4 would you like to use for your alert(s)?
  • Please alert me when CD74HCT109M96G4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74HCT109M96G4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74HCT109M96G4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74HCT109M96G4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74HCT109M96G4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74HCT109M96G4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: