-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic Dual Positive-Edge-Triggered J-K Flip-Flops with Set and Reset 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HCT109M96 by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD74HCT109M96-ND
|
DigiKey | IC FF JK TYPE DUAL 1BIT 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.3900 | Buy Now |
DISTI #
296-37334-1-ND
|
DigiKey | IC FF JK TYPE DUAL 1BIT 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3622 / $0.8300 | Buy Now |
DISTI #
595-CD74HCT109M96
|
Mouser Electronics | Flip Flops Hi-Sp CMOS Dual Pos J-K-Type Flip-Flop A 595-CD74HCT109M RoHS: Compliant | 0 |
|
$0.3630 / $0.3870 | Order Now |
DISTI #
85972064
|
Verical | Flip Flop JK# -Type Pos-Edge 2-Element 16-Pin SOIC T/R RoHS: Compliant Min Qty: 879 Package Multiple: 1 Date Code: 0001 | Americas - 7500 |
|
$0.4029 / $0.4266 | Buy Now |
DISTI #
85978079
|
Verical | Flip Flop JK# -Type Pos-Edge 2-Element 16-Pin SOIC T/R RoHS: Compliant Min Qty: 879 Package Multiple: 1 Date Code: 1001 | Americas - 2500 |
|
$0.4029 / $0.4266 | Buy Now |
DISTI #
85976741
|
Verical | Flip Flop JK# -Type Pos-Edge 2-Element 16-Pin SOIC T/R RoHS: Compliant Min Qty: 879 Package Multiple: 1 Date Code: 9901 | Americas - 2500 |
|
$0.4029 / $0.4266 | Buy Now |
|
Rochester Electronics | CD74HCT109 High Speed CMOS Logic Dual Positive-Edge-Triggered J-K Flip-Flops with Set and Reset RoHS: Compliant Status: Active Min Qty: 1 | 12500 |
|
$0.3223 / $0.3792 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HCT109M96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT109M96
Texas Instruments
High Speed CMOS Logic Dual Positive-Edge-Triggered J-K Flip-Flops with Set and Reset 16-SOIC -55 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HCT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | J-KBAR FLIP-FLOP | |
Max Frequency@Nom-Sup | 18000000 Hz | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 50 ns | |
Propagation Delay (tpd) | 60 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 24 MHz |
This table gives cross-reference parts and alternative options found for CD74HCT109M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT109M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
935186320112 | NXP Semiconductors | Check for Price | IC HCT SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, SOT-338-1, SSOP-16, FF/Latch | CD74HCT109M96 vs 935186320112 |
DV74HCT109D | avg Semiconductors | Check for Price | J-Kbar Flip-Flop, HCT Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO16, PLASTIC, SOP-16 | CD74HCT109M96 vs DV74HCT109D |
74HCT109D,652 | Nexperia | Check for Price | 74HC109; 74HCT109 - Dual JK flip-flop with set and reset; positive-edge-trigger@en-us SOP 16-Pin | CD74HCT109M96 vs 74HCT109D,652 |
74HCT109D-T | NXP Semiconductors | Check for Price | IC HCT SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, SOT-109, SO-16, FF/Latch | CD74HCT109M96 vs 74HCT109D-T |
933714960653 | NXP Semiconductors | Check for Price | IC HCT SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, SOT-109, SO-16, FF/Latch | CD74HCT109M96 vs 933714960653 |
933714960652 | NXP Semiconductors | Check for Price | IC HCT SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, SOT-109, SO-16, FF/Latch | CD74HCT109M96 vs 933714960652 |
CD74HCT109M | Intersil Corporation | Check for Price | J-KBAR FLIP-FLOP | CD74HCT109M96 vs CD74HCT109M |
74HCT109D | NXP Semiconductors | Check for Price | IC HCT SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, SOT-109, SO-16, FF/Latch | CD74HCT109M96 vs 74HCT109D |
CD74HCT109MG4 | Texas Instruments | Check for Price | High Speed CMOS Logic Dual Positive-Edge-Triggered J-K Flip-Flops with Set and Reset 16-SOIC -55 to 125 | CD74HCT109M96 vs CD74HCT109MG4 |