Part Details for CD74HCT08MTG4 by Texas Instruments
Overview of CD74HCT08MTG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HCT08MTG4
CD74HCT08MTG4 CAD Models
CD74HCT08MTG4 Part Data Attributes
|
CD74HCT08MTG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT08MTG4
Texas Instruments
HCT SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 38 ns | |
Propagation Delay (tpd) | 38 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for CD74HCT08MTG4
This table gives cross-reference parts and alternative options found for CD74HCT08MTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT08MTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT08MG4 | HCT SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | CD74HCT08MTG4 vs CD74HCT08MG4 |
74HCT08D-T | AND Gate | Nexperia | CD74HCT08MTG4 vs 74HCT08D-T |
933714350652 | AND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | CD74HCT08MTG4 vs 933714350652 |
74HCT08D,653 | 74HC08; 74HCT08 - Quad 2-input AND gate@en-us SOIC 14-Pin | Nexperia | CD74HCT08MTG4 vs 74HCT08D,653 |
74HCT08D,652 | 74HC08; 74HCT08 - Quad 2-input AND gate@en-us SOIC 14-Pin | Nexperia | CD74HCT08MTG4 vs 74HCT08D,652 |
935298753118 | HCT SERIES, QUAD 2-INPUT AND GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | Nexperia | CD74HCT08MTG4 vs 935298753118 |
CD74HCT08ME4 | 4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125 | Texas Instruments | CD74HCT08MTG4 vs CD74HCT08ME4 |
CD74HCT08M96G4 | High Speed CMOS Logic Quad 2-Input AND Gates 14-SOIC -55 to 125 | Texas Instruments | CD74HCT08MTG4 vs CD74HCT08M96G4 |
CD74HCT08MT | High Speed CMOS Logic Quad 2-Input AND Gates 14-SOIC -55 to 125 | Texas Instruments | CD74HCT08MTG4 vs CD74HCT08MT |
SN74HCS08DR | 4-ch, 2-input 2-V to 6-V high-speed (12 ns) AND gate with Schmitt trigger inputs 14-SOIC -40 to 125 | Texas Instruments | CD74HCT08MTG4 vs SN74HCS08DR |