Part Details for CD74HCT04EX by Harris Semiconductor
Overview of CD74HCT04EX by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD74HCT04EX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD74HCT04EX-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14DIP Min Qty: 1594 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1594 In Stock |
|
$0.1900 | Buy Now |
|
Rochester Electronics | HIGH-SPEED CMOS LOGIC HEX INVERTER ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1594 |
|
$0.1566 / $0.1842 | Buy Now |
Part Details for CD74HCT04EX
CD74HCT04EX CAD Models
CD74HCT04EX Part Data Attributes
|
CD74HCT04EX
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74HCT04EX
Harris Semiconductor
Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 29 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD74HCT04EX
This table gives cross-reference parts and alternative options found for CD74HCT04EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT04EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HCT04N3 | IC,LOGIC GATE,HEX INVERTER,HCT-CMOS,DIP,14PIN,PLASTIC | Texas Instruments | CD74HCT04EX vs SN74HCT04N3 |
8409101CX | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | CD74HCT04EX vs 8409101CX |
SN74HC14NP1 | IC,LOGIC GATE,HEX INVERTER,HC-CMOS,DIP,14PIN,PLASTIC | Texas Instruments | CD74HCT04EX vs SN74HC14NP1 |
SNV54HCT04J | HCT SERIES, HEX 1-INPUT INVERT GATE, CDIP14 | Texas Instruments | CD74HCT04EX vs SNV54HCT04J |
MC74HC04AND | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | CD74HCT04EX vs MC74HC04AND |
MC54HCT04AJD | HCT SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | CD74HCT04EX vs MC54HCT04AJD |
MM54HC14J | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP14, DIP-14, Gate | National Semiconductor Corporation | CD74HCT04EX vs MM54HC14J |
GD54HCT05 | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDIP14, | Goldstar Electron Co Ltd | CD74HCT04EX vs GD54HCT05 |
MM74HC14N | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | CD74HCT04EX vs MM74HC14N |
M38510/65701BCA | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, 0.25 X 0.75 INCH, DIP-14 | SRI International Sarnoff | CD74HCT04EX vs M38510/65701BCA |