Part Details for CD74HCT03EX by Harris Semiconductor
Overview of CD74HCT03EX by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Electronic Manufacturing
Price & Stock for CD74HCT03EX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD74HCT03EX-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14DIP Min Qty: 952 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2441 In Stock |
|
$0.3200 | Buy Now |
|
Rochester Electronics | HIGH SPEED CMOS LOGIC QUAD 2-INPUT NAND GATE WITH OPEN DRAIN ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2441 |
|
$0.2707 / $0.3185 | Buy Now |
Part Details for CD74HCT03EX
CD74HCT03EX CAD Models
CD74HCT03EX Part Data Attributes:
|
CD74HCT03EX
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74HCT03EX
Harris Semiconductor
NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 36 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD74HCT03EX
This table gives cross-reference parts and alternative options found for CD74HCT03EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT03EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HCT03N | HCT SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | Texas Instruments | CD74HCT03EX vs MM74HCT03N |
GD54HCT03J | NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | CD74HCT03EX vs GD54HCT03J |
CD54HCT03F/3 | NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | CD74HCT03EX vs CD54HCT03F/3 |
74HCT03N,652 | 74HCT03N | NXP Semiconductors | CD74HCT03EX vs 74HCT03N,652 |
GD74HCT03 | NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14, | Goldstar Electron Co Ltd | CD74HCT03EX vs GD74HCT03 |
MM74HCT03J | HCT SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | CD74HCT03EX vs MM74HCT03J |
GD74HCT03J | NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | CD74HCT03EX vs GD74HCT03J |
CD54HCT03F/3A | IC HCT SERIES, QUAD 2-INPUT NAND GATE, CDIP14, Gate | Intersil Corporation | CD74HCT03EX vs CD54HCT03F/3A |
CD74HCT03EE4 | High Speed CMOS Logic Quad 2-Input NAND Gates with Open Drain 14-PDIP -55 to 125 | Texas Instruments | CD74HCT03EX vs CD74HCT03EE4 |
74HCT03NB | HCT SERIES, QUAD 2-INPUT NAND GATE, PDIP14 | NXP Semiconductors | CD74HCT03EX vs 74HCT03NB |