-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic Quad 2-Input Exclusive-OR Gates 14-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HC86M96E4 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC86M96E4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC86M96E4
Texas Instruments
High Speed CMOS Logic Quad 2-Input Exclusive-OR Gates 14-SOIC -55 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 36 ns | |
Propagation Delay (tpd) | 180 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD74HC86M96E4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC86M96E4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74HC86DRE4 | Texas Instruments | Check for Price | Quadruple 2-Input Exclusive-OR Gates 14-SOIC -40 to 85 | CD74HC86M96E4 vs SN74HC86DRE4 |
CD74HC86MTE4 | Texas Instruments | Check for Price | High Speed CMOS Logic Quad 2-Input Exclusive-OR Gates 14-SOIC -55 to 125 | CD74HC86M96E4 vs CD74HC86MTE4 |
M74HC86RM13TR | STMicroelectronics | Check for Price | HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SOP-14 | CD74HC86M96E4 vs M74HC86RM13TR |
74HC86D | Philips Semiconductors | Check for Price | XOR Gate, CMOS, PDSO14 | CD74HC86M96E4 vs 74HC86D |
CD74HC86M | General Electric Solid State | Check for Price | Gate, | CD74HC86M96E4 vs CD74HC86M |
CD74HC86MT | Texas Instruments | Check for Price | 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength XOR (exclusive OR) gate 14-SOIC -55 to 125 | CD74HC86M96E4 vs CD74HC86MT |
CD74HC86M96G4 | Texas Instruments | Check for Price | HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | CD74HC86M96E4 vs CD74HC86M96G4 |
74HC86D-T | Nexperia | Check for Price | XOR Gate | CD74HC86M96E4 vs 74HC86D-T |
MC74HC86AD | onsemi | Check for Price | HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SOIC-14 | CD74HC86M96E4 vs MC74HC86AD |
HD74HC86RPEL | Renesas Electronics Corporation | Check for Price | HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 3.95 X 8.65 MM, 1.27 MM PITCH, PLASTIC, SOP-14 | CD74HC86M96E4 vs HD74HC86RPEL |