-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Bit Magnitude Comparator 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HC85E by Texas Instruments is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8719
|
Newark | Ic, Logic, Comparatr Hs 4Bit, 16Dip, Logic Family/Base Number:74Hc85, Comparator Type:Magnitude, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13 |
|
$1.3100 / $1.8000 | Buy Now |
DISTI #
2156-CD74HC85E-ND
|
DigiKey | IC COMPARATOR MAG 4BIT 16DIP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
6786 In Stock |
|
$0.6100 | Buy Now |
DISTI #
296-12821-5-ND
|
DigiKey | IC COMPARATOR MAG 4BIT 16DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.5810 / $1.2300 | Buy Now |
DISTI #
595-CD74HC85E
|
Mouser Electronics | Logic Comparators 4-Bit HS Magnitude A 595-CD74HCT85E RoHS: Compliant | 1235 |
|
$0.5490 / $1.2300 | Buy Now |
|
Bristol Electronics | 28 |
|
RFQ | ||
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDIP16 | 240 |
|
$0.4410 / $1.4700 | Buy Now |
|
Quest Components | HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDIP16 | 110 |
|
$1.2606 / $2.2920 | Buy Now |
|
Quest Components | HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDIP16 | 22 |
|
$0.4760 / $0.5950 | Buy Now |
|
Quest Components | HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDIP16 | 8 |
|
$0.7500 / $0.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC85E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC85E
Texas Instruments
4-Bit Magnitude Comparator 16-PDIP -55 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CASCADABLE, THREE POSSIBLE OUTPUTS ARE AB | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MAGNITUDE COMPARATOR | |
Max I(ol) | 0.0052 A | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 42 ns | |
Propagation Delay (tpd) | 295 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD74HC85E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC85E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC74HC85N | Motorola Mobility LLC | Check for Price | HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | CD74HC85E vs MC74HC85N |
HD74HC85P | Renesas Electronics Corporation | Check for Price | HC SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDIP16, 19.20 X 6.30 MM, 2.54 MM PITCH, PLASTIC, DIP-16 | CD74HC85E vs HD74HC85P |
8601301EA | Motorola Mobility LLC | Check for Price | HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | CD74HC85E vs 8601301EA |
8601301EA | Texas Instruments | Check for Price | 4-Bit Magnitude Comparator 16-CDIP -55 to 125 | CD74HC85E vs 8601301EA |
HD74HC85P-E | Renesas Electronics Corporation | Check for Price | HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDIP16, DP-16 | CD74HC85E vs HD74HC85P-E |
8601301EA | Motorola Semiconductor Products | Check for Price | Magnitude Comparator, HC/UH Series, 4-Bit, True Output, CMOS, CDIP16, CERAMIC, DIP-16 | CD74HC85E vs 8601301EA |