-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic Quad 2-Input Exclusive-NOR Gates 14-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | High-Speed CMOS Logic Quad 2-Input EXCLUSIVE NOR Gate | 8000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC7266M96G4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC7266M96G4
Texas Instruments
High Speed CMOS Logic Quad 2-Input Exclusive-NOR Gates 14-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XNOR GATE | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 35 ns | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD74HC7266M96G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC7266M96G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC7266D | IC HC/UH SERIES, QUAD 2-INPUT XNOR GATE, PDSO14, SO-14, Gate | NXP Semiconductors | CD74HC7266M96G4 vs 74HC7266D |
SN74HC7266DR-00 | HC/UH SERIES, QUAD 2-INPUT XNOR GATE, PDSO14 | Texas Instruments | CD74HC7266M96G4 vs SN74HC7266DR-00 |
MC74HC7266DD | HC/UH SERIES, QUAD 2-INPUT XNOR GATE, PDSO14, SOIC-14 | Motorola Mobility LLC | CD74HC7266M96G4 vs MC74HC7266DD |
933772270652 | IC HC/UH SERIES, QUAD 2-INPUT XNOR GATE, PDSO14, SO-14, Gate | NXP Semiconductors | CD74HC7266M96G4 vs 933772270652 |
MM74HC7266M | HC/UH SERIES, QUAD 2-INPUT XNOR GATE, PDSO14, PLASTIC, SO-14 | Texas Instruments | CD74HC7266M96G4 vs MM74HC7266M |
HD74HC7266RP-EL | HC/UH SERIES, QUAD 2-INPUT XNOR GATE, PDSO14, SOP-14 | Renesas Electronics Corporation | CD74HC7266M96G4 vs HD74HC7266RP-EL |
933772270653 | IC HC/UH SERIES, QUAD 2-INPUT XNOR GATE, PDSO14, SO-14, Gate | NXP Semiconductors | CD74HC7266M96G4 vs 933772270653 |
MC74HC7266DR2 | XNOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOIC-14 | Motorola Semiconductor Products | CD74HC7266M96G4 vs MC74HC7266DR2 |
CD74HC7266MTG4 | High Speed CMOS Logic Quad 2-Input Exclusive-NOR Gates 14-SOIC -55 to 125 | Texas Instruments | CD74HC7266M96G4 vs CD74HC7266MTG4 |
CD74HC7266MG4 | High Speed CMOS Logic Quad 2-Input Exclusive-NOR Gates 14-SOIC -55 to 125 | Texas Instruments | CD74HC7266M96G4 vs CD74HC7266MG4 |