-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic Phase-Locked Loop with VCO and Lock Detector 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K0160
|
Newark | Pll With Vco, 18Mhz, 16-Dip, Pll Type:Frequency Synthesis, Frequency:38Mhz, No. Of Pins:16Pins, Pll Case Style:Dip, Supply Voltage Min:2V, Supply Voltage Max:6V, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Msl:-Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC7046AE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 24 |
|
$0.4250 | Buy Now |
DISTI #
36AJ8715
|
Newark | Logic, Pll W/Vco/Lock Detect, 16Dip, Frequency:38Mhz, Pll Type:Frequency Synthesis, No. Of Pins:16Pins, Pll Case Style:Dip, Supply Voltage Min:2V, Supply Voltage Max:6V, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC7046AE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.8400 / $3.9200 | Buy Now |
DISTI #
296-9237-5-ND
|
DigiKey | IC PHASE LOCK LOOP 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
205 In Stock |
|
$1.3380 / $2.7700 | Buy Now |
DISTI #
595-CD74HC7046AE
|
Mouser Electronics | Phase Locked Loops - PLL w/VCO/Lock Det RoHS: Compliant | 68 |
|
$1.3300 / $2.7500 | Buy Now |
|
Rochester Electronics | CD74HC7046A High Speed CMOS Logic Phase-Locked Loop with VCO and Lock Detector RoHS: Compliant Status: Active Min Qty: 1 | 7815 |
|
$1.2800 / $1.5100 | Buy Now |
|
Ameya Holding Limited | IC PLL W/VCO/LOCK DETECT 16-DIP | 11824 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC7046AE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC7046AE
Texas Instruments
High Speed CMOS Logic Phase-Locked Loop with VCO and Lock Detector 16-PDIP -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | PHASE LOCKED LOOP | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 0.16 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |