-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD74HC688MG4-TI-ND
|
DigiKey | IC COMPARATOR IDENTITY 8B 20SOIC Min Qty: 400 Lead time: 26 Weeks Container: Tube MARKETPLACE PRODUCT |
400 In Stock |
|
$0.7700 | Buy Now |
|
Quest Components | HC/UH SERIES, 8-BIT MAGNITUDE COMPARATOR, INVERTED OUTPUT, PDSO20 | 526 |
|
$0.6164 / $1.4793 | Buy Now |
|
Rochester Electronics | Magnitude Comparator, HC/UH Series, 8-Bit, Inverted Output, PDSO20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 400 |
|
$0.6575 / $0.7735 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC688MG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC688MG4
Texas Instruments
8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-SOIC -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CASCADABLE | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Logic IC Type | MAGNITUDE COMPARATOR | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 255 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for CD74HC688MG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC688MG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC688DW-00R | HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20 | Texas Instruments | CD74HC688MG4 vs SN74HC688DW-00R |
GD74HC688D | Identity Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, PDSO20, | Goldstar Electron Co Ltd | CD74HC688MG4 vs GD74HC688D |
SN74HC688DW-00 | HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20 | Texas Instruments | CD74HC688MG4 vs SN74HC688DW-00 |
MC74HC688DWD | IC,MAGNITUDE COMPARATOR,HC-CMOS,SOP,20PIN,PLASTIC | Freescale Semiconductor | CD74HC688MG4 vs MC74HC688DWD |
MM74HC688WMX | Magnitude Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Rochester Electronics LLC | CD74HC688MG4 vs MM74HC688WMX |
M74HC688RM13TR | HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20, SO-20 | STMicroelectronics | CD74HC688MG4 vs M74HC688RM13TR |
MM74HC688WMX_NL | Magnitude Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | CD74HC688MG4 vs MM74HC688WMX_NL |
TC74HC688AFW-ELP | IC HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Arithmetic Circuit | Toshiba America Electronic Components | CD74HC688MG4 vs TC74HC688AFW-ELP |
933713900652 | IC HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20, PLASTIC, SO-20, Arithmetic Circuit | NXP Semiconductors | CD74HC688MG4 vs 933713900652 |
MC74HC688DWDS | Identity Comparator, | Rochester Electronics LLC | CD74HC688MG4 vs MC74HC688DWDS |