CD74HC688ME4
Description: Magnitude Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, PDSO20, GREEN, PLASTIC, SOIC-20

Overview of CD74HC688ME4 by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications Medical Imaging Automotive

CAD Models for CD74HC688ME4 by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD74HC688ME4 by Rochester Electronics LLC

CD74HC688ME4
Rochester Electronics LLC
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Package Description
SOP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
CASCADABLE
Family
HC/UH
JESD-30 Code
R-PDSO-G20
Length
12.8 mm
Logic IC Type
MAGNITUDE COMPARATOR
Number of Bits
8
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
255 ns
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. CD74HC688ME4
    Rochester Electronics LLC
    Magnitude Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, PDSO20, GREEN, PLASTIC, SOIC-20
    VS

Alternate Parts for CD74HC688ME4

This table gives cross-reference parts and alternative options found for CD74HC688ME4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC688ME4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74HC688DW Identity Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, PDSO20, PLASTIC, SOIC-20 Motorola Semiconductor Products CD74HC688ME4 vs MC74HC688DW
MC74HC688DWDS Magnitude Comparator, CMOS, PDSO20, Motorola Semiconductor Products CD74HC688ME4 vs MC74HC688DWDS
74HC688D,652 74HC(T)688 - 8-bit magnitude comparator SOP 20-Pin NXP Semiconductors CD74HC688ME4 vs 74HC688D,652
74HC688D,653 74HC(T)688 - 8-bit magnitude comparator SOP 20-Pin NXP Semiconductors CD74HC688ME4 vs 74HC688D,653
M74HC688M1R HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20, SO-20 STMicroelectronics CD74HC688ME4 vs M74HC688M1R
SN74HC688DW 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-SOIC -40 to 85 Texas Instruments CD74HC688ME4 vs SN74HC688DW
CD74HC688ME4 HC/UH SERIES, 8-BIT MAGNITUDE COMPARATOR, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments CD74HC688ME4 vs CD74HC688ME4
SN74HC688DW3 IC,MAGNITUDE COMPARATOR,HC-CMOS,SOP,20PIN,PLASTIC Texas Instruments CD74HC688ME4 vs SN74HC688DW3
M74HC688RM13TR HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20, SO-20 STMicroelectronics CD74HC688ME4 vs M74HC688RM13TR
933713900653 Identity Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, PDSO20 Nexperia CD74HC688ME4 vs 933713900653
Part Number Description Manufacturer Compare
SN74HC688N 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-PDIP -40 to 85 Texas Instruments CD74HC688ME4 vs SN74HC688N
CD74HC688M96G4 HC/UH SERIES, 8-BIT MAGNITUDE COMPARATOR, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments CD74HC688ME4 vs CD74HC688M96G4
TC74HC688AFW-ELP IC HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Arithmetic Circuit Toshiba America Electronic Components CD74HC688ME4 vs TC74HC688AFW-ELP
CD74HC688NSRG4 HC/UH SERIES, 8-BIT MAGNITUDE COMPARATOR, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 Texas Instruments CD74HC688ME4 vs CD74HC688NSRG4
933713900652 Identity Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, PDSO20 Nexperia CD74HC688ME4 vs 933713900652
HD74HC688P HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDIP20, 24.50 X 6.30 MM, 2.54 MM PITCH, PLASTIC, DIP-20 Renesas Electronics Corporation CD74HC688ME4 vs HD74HC688P
CD74HC688ME4 HC/UH SERIES, 8-BIT MAGNITUDE COMPARATOR, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments CD74HC688ME4 vs CD74HC688ME4
933670760652 IC HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20, Arithmetic Circuit NXP Semiconductors CD74HC688ME4 vs 933670760652
CD74HC688PWTG4 HC/UH SERIES, 8-BIT MAGNITUDE COMPARATOR, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments CD74HC688ME4 vs CD74HC688PWTG4
SN54HC688FK-00 HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CQCC20 Texas Instruments CD74HC688ME4 vs SN54HC688FK-00

Related Parts for CD74HC688ME4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74HC688ME4 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74HC688ME4 by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of CD74HC688ME4 would you like to use for your alert(s)?
  • Please alert me when CD74HC688ME4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74HC688ME4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74HC688ME4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74HC688ME4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74HC688ME4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74HC688ME4 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: