CD74HC670M96E4
Description: Logic Circuit

Overview of CD74HC670M96E4 by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CD74HC670M96E4 by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD74HC670M96E4 by Rochester Electronics LLC

CD74HC670M96E4
Rochester Electronics LLC
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Count Direction
RIGHT
Family
HC/UH
JESD-30 Code
R-PDSO-G16
Length
9.9 mm
Load Capacitance (CL)
50 pF
Logic IC Type
PARALLEL IN PARALLEL OUT
Number of Bits
4
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
315 ns
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. CD74HC670M96E4
    Rochester Electronics LLC
    Logic Circuit
    VS

Alternate Parts for CD74HC670M96E4

This table gives cross-reference parts and alternative options found for CD74HC670M96E4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC670M96E4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74HC670ME4 Logic Circuit Rochester Electronics LLC CD74HC670M96E4 vs CD74HC670ME4
CD74HC670M IC,REGISTER FILE,HC-CMOS,SOP,16PIN,PLASTIC Intersil Corporation CD74HC670M96E4 vs CD74HC670M
CD74HC670MTG4 SPECIALTY LOGIC CIRCUIT, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments CD74HC670M96E4 vs CD74HC670MTG4
CD74HC670M96 Memory IC, CMOS, PDSO16 Harris Semiconductor CD74HC670M96E4 vs CD74HC670M96
CD74HC670M96G4 SPECIALTY LOGIC CIRCUIT, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments CD74HC670M96E4 vs CD74HC670M96G4
CD74HC670MX Memory IC, CMOS, PDSO16 RCA CD74HC670M96E4 vs CD74HC670MX
CD74HC670M96 CD74HC670M96 Intersil Corporation CD74HC670M96E4 vs CD74HC670M96
CD74HC670M96 High Speed CMOS Logic 4-by-4 Register File 16-SOIC -55 to 125 Texas Instruments CD74HC670M96E4 vs CD74HC670M96
CD74HC670ME4 SPECIALTY LOGIC CIRCUIT, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments CD74HC670M96E4 vs CD74HC670ME4
Part Number Description Manufacturer Compare
CD74HC670M96G4 SPECIALTY LOGIC CIRCUIT, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments CD74HC670M96E4 vs CD74HC670M96G4
CD74HC670MG4 SPECIALTY LOGIC CIRCUIT, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments CD74HC670M96E4 vs CD74HC670MG4
CD74HC670M96 Memory IC, CMOS, PDSO16 Harris Semiconductor CD74HC670M96E4 vs CD74HC670M96
CD74HC670M IC,REGISTER FILE,HC-CMOS,SOP,16PIN,PLASTIC Intersil Corporation CD74HC670M96E4 vs CD74HC670M
CD74HC670MTG4 SPECIALTY LOGIC CIRCUIT, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments CD74HC670M96E4 vs CD74HC670MTG4
CD74HC670ME4 Logic Circuit Rochester Electronics LLC CD74HC670M96E4 vs CD74HC670ME4
CD74HC670ME4 SPECIALTY LOGIC CIRCUIT, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments CD74HC670M96E4 vs CD74HC670ME4
CD74HC670M96 High Speed CMOS Logic 4-by-4 Register File 16-SOIC -55 to 125 Texas Instruments CD74HC670M96E4 vs CD74HC670M96

Related Parts for CD74HC670M96E4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74HC670M96E4 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74HC670M96E4 by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of CD74HC670M96E4 would you like to use for your alert(s)?
  • Please alert me when CD74HC670M96E4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74HC670M96E4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74HC670M96E4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74HC670M96E4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74HC670M96E4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74HC670M96E4 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: