Part Details for CD74HC648M by Rochester Electronics LLC
Overview of CD74HC648M by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HC648M
CD74HC648M CAD Models
CD74HC648M Part Data Attributes
|
CD74HC648M
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD74HC648M
Rochester Electronics LLC
HC/UH SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDSO24
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Reach Compliance Code | unknown | |
Additional Feature | WITH DIRECTION CONTROL | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 225 ns | |
Qualification Status | COMMERCIAL | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for CD74HC648M
This table gives cross-reference parts and alternative options found for CD74HC648M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC648M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HCT640FP-EL | HCT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, EIAJ, SOP-20 | Renesas Electronics Corporation | CD74HC648M vs HD74HCT640FP-EL |
TC74HCT640AF(EL) | IC HCT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | Toshiba America Electronic Components | CD74HC648M vs TC74HCT640AF(EL) |
HD74HCT640RP-EL | HCT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, SOP-20 | Renesas Electronics Corporation | CD74HC648M vs HD74HCT640RP-EL |
HD74HCT640RP-EL | Bus Transceiver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, SOP-20 | Hitachi Ltd | CD74HC648M vs HD74HCT640RP-EL |
MC54HCT640J | HCT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 | Motorola Mobility LLC | CD74HC648M vs MC54HCT640J |
HD74HC648RP | Registered Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, PDSO24, | Hitachi Ltd | CD74HC648M vs HD74HC648RP |
HD74HCT640RP | Bus Transceiver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, | Hitachi Ltd | CD74HC648M vs HD74HCT640RP |
HD74HCT640FP-EL | Bus Transceiver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, EIAJ, SOP-20 | Hitachi Ltd | CD74HC648M vs HD74HCT640FP-EL |
TC74HCT640AF(TP2) | IC HCT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | Toshiba America Electronic Components | CD74HC648M vs TC74HCT640AF(TP2) |
HD74HCT640P | Bus Transceiver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20, DP-20N | Hitachi Ltd | CD74HC648M vs HD74HCT640P |