-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic 8-Bit Shift Register with Input Storage 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8712
|
Newark | Logic, Shift Register 8Bit, 16Dip, Logic Family/Base Number:74Hc597, Shift Register Function:Parallel To Serial, Serial To Serial, No. Of Elements:1 Element, No. Of Bits Per Element:8Bit, Logic Case Style:Dip, No. Of Pins:16Pins, Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC597E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.5550 / $0.8160 | Buy Now |
DISTI #
296-26011-5-ND
|
DigiKey | IC SHIFT REGISTER 8-BIT 16-DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
710 In Stock |
|
$0.2809 / $0.7800 | Buy Now |
DISTI #
595-CD74HC597E
|
Mouser Electronics | Counter Shift Registers High Speed CMOS 8-Bit Shift Register RoHS: Compliant | 1469 |
|
$0.2800 / $0.7500 | Buy Now |
|
Quest Components | Shift Register, 16 Pin, Plastic, DIP | 536 |
|
$0.2681 / $0.5745 | Buy Now |
|
Quest Components | Shift Register, 16 Pin, Plastic, DIP | 72 |
|
$0.5745 / $0.9575 | Buy Now |
|
Quest Components | Shift Register, 16 Pin, Plastic, DIP | 1 |
|
$2.1044 | Buy Now |
|
Rochester Electronics | CD74HC597 High Speed CMOS Logic 8-Bit Shift Register with Input Storage RoHS: Compliant Status: Active Min Qty: 1 | 56 |
|
$0.2553 / $0.3004 | Buy Now |
DISTI #
CD74HC597E
|
TME | IC: digital, 8bit,shift register, THT, DIP16, 2÷6VDC, HC Min Qty: 3 | 195 |
|
$0.9600 / $1.3900 | Buy Now |
|
Ameya Holding Limited | IC: digital, 8bit,shift register, THT, DIP16, HC, 2÷6VDC | 27832 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC597E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC597E
Texas Instruments
High Speed CMOS Logic 8-Bit Shift Register with Input Storage 16-PDIP -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | SISO OPERATION ALSO AVAILABLE | |
Count Direction | RIGHT | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | PARALLEL IN SERIAL OUT | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.0052 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 37 ns | |
Propagation Delay (tpd) | 265 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 24 MHz |
This table gives cross-reference parts and alternative options found for CD74HC597E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC597E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74HC597AP | IC HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-16, Shift Register | Toshiba America Electronic Components | CD74HC597E vs TC74HC597AP |
MM54HC597J | HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERDIP-16 | Texas Instruments | CD74HC597E vs MM54HC597J |
MC54HC597J | HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | CD74HC597E vs MC54HC597J |
74HC597NB | HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16 | NXP Semiconductors | CD74HC597E vs 74HC597NB |
CD54HC597F | Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, CDIP16 | Harris Semiconductor | CD74HC597E vs CD54HC597F |
MC74HC597N | HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | CD74HC597E vs MC74HC597N |
5962-8681701EA | Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, CDIP16, FRIT SEALED, CERDIP-16 | Harris Semiconductor | CD74HC597E vs 5962-8681701EA |
M74HC597B1R | HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | CD74HC597E vs M74HC597B1R |
M74HC597B1N | HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | CD74HC597E vs M74HC597B1N |
MM54HC597J | IC HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERDIP-16, Shift Register | National Semiconductor Corporation | CD74HC597E vs MM54HC597J |