-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic Dual BCD Up-Counter 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD74HC4518E-ND
|
DigiKey | IC DECADE COUNTER DL 4BIT 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
3865 In Stock |
|
$0.9900 | Buy Now |
DISTI #
296-33102-5-ND
|
DigiKey | IC DECADE COUNTER DL 4BIT 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
269 In Stock |
|
$0.9285 / $1.8700 | Buy Now |
DISTI #
595-CD74HC4518E
|
Mouser Electronics | Counter ICs Hi-Speed CMOS Logic Dual BCD Up-Counter RoHS: Compliant | 875 |
|
$0.8950 / $1.4300 | Buy Now |
DISTI #
86276780
|
Verical | Counter Dual 4-Bit Decade UP 16-Pin PDIP Tube RoHS: Compliant Min Qty: 337 Package Multiple: 1 Date Code: 1001 | Americas - 3625 |
|
$1.0079 / $1.1146 | Buy Now |
|
Bristol Electronics | 46 |
|
RFQ | ||
|
Rochester Electronics | CD74HC4518 High Speed CMOS Logic Dual BCD Up-Counter RoHS: Compliant Status: Active Min Qty: 1 | 3865 |
|
$0.8063 / $0.9486 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC4518E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC4518E
Texas Instruments
High Speed CMOS Logic Dual BCD Up-Counter 16-PDIP -55 to 125
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | NEGATIVE EDGE TRIGGER TYPE ALSO POSSIBLE | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | DECADE COUNTER | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.0052 A | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 51 ns | |
Propagation Delay (tpd) | 360 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 24 MHz |
This table gives cross-reference parts and alternative options found for CD74HC4518E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4518E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD54HC4518F | Rochester Electronics LLC | Check for Price | Decade Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16, | CD74HC4518E vs CD54HC4518F |
M74HC4518B1N | STMicroelectronics | Check for Price | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDIP16, PLASTIC, DIP-16 | CD74HC4518E vs M74HC4518B1N |
MC54HC4518J | Rochester Electronics LLC | Check for Price | Decade Counter, | CD74HC4518E vs MC54HC4518J |
MC54HC4518JS | Freescale Semiconductor | Check for Price | IC,COUNTER,UP,DECADE,HC-CMOS,DIP,16PIN,CERAMIC | CD74HC4518E vs MC54HC4518JS |
MC54HC4518JDS | Freescale Semiconductor | Check for Price | IC,COUNTER,UP,DECADE,HC-CMOS,DIP,16PIN,CERAMIC | CD74HC4518E vs MC54HC4518JDS |
M74HC4518B1R | STMicroelectronics | Check for Price | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDIP16, PLASTIC, DIP-16 | CD74HC4518E vs M74HC4518B1R |
MC74HC4518JS | Rochester Electronics LLC | Check for Price | Decade Counter, | CD74HC4518E vs MC74HC4518JS |
MC54HC4518JD | Rochester Electronics LLC | Check for Price | Decade Counter, | CD74HC4518E vs MC54HC4518JD |
HD74HC4518P-E | Renesas Electronics Corporation | Check for Price | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDIP16, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-16 | CD74HC4518E vs HD74HC4518P-E |
MC54HC4518J | Freescale Semiconductor | Check for Price | IC,COUNTER,UP,DECADE,HC-CMOS,DIP,16PIN,CERAMIC | CD74HC4518E vs MC54HC4518J |