Part Details for CD74HC4511MTG4 by Texas Instruments
Overview of CD74HC4511MTG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HC4511MTG4
CD74HC4511MTG4 CAD Models
CD74HC4511MTG4 Part Data Attributes:
|
CD74HC4511MTG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC4511MTG4
Texas Instruments
HC/UH SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Logic IC Type | SEVEN SEGMENT DECODER/DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 405 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for CD74HC4511MTG4
This table gives cross-reference parts and alternative options found for CD74HC4511MTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4511MTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933714880653 | Seven Segment Decoder/Driver, HC/UH Series, True Output, CMOS, PDSO16 | Nexperia | CD74HC4511MTG4 vs 933714880653 |
74HC4511D/T3 | IC HC/UH SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDSO16, SOT-109, SOP-16, Decoder/Driver | NXP Semiconductors | CD74HC4511MTG4 vs 74HC4511D/T3 |
HD74HC4511RP-EL | HC/UH SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDSO16, SOP-16 | Renesas Electronics Corporation | CD74HC4511MTG4 vs HD74HC4511RP-EL |
CD74HC4511MG4 | High Speed CMOS Logic BCD-to-7 Segment Latch/Decoder/Driver 16-SOIC -55 to 125 | Texas Instruments | CD74HC4511MTG4 vs CD74HC4511MG4 |
CD74HC4511M | High Speed CMOS Logic BCD-to-7 Segment Latch/Decoder/Driver 16-SOIC -55 to 125 | Texas Instruments | CD74HC4511MTG4 vs CD74HC4511M |
HD74HC4511RP | Decoder/Driver, HC/UH Series, True Output, CMOS, PDSO16, FP-16DN | Hitachi Ltd | CD74HC4511MTG4 vs HD74HC4511RP |
74HC4511D,652 | 74HC(T)4511 - BCD to 7-segment latch/decoder/driver SOP 16-Pin | NXP Semiconductors | CD74HC4511MTG4 vs 74HC4511D,652 |
74HC4511D,653 | 74HC(T)4511 - BCD to 7-segment latch/decoder/driver@en-us SOP 16-Pin | Nexperia | CD74HC4511MTG4 vs 74HC4511D,653 |
CD74HC4511M96E4 | High Speed CMOS Logic BCD-to-7 Segment Latch/Decoder/Driver 16-SOIC -55 to 125 | Texas Instruments | CD74HC4511MTG4 vs CD74HC4511M96E4 |
M74HC4511RM13TR | HC/UH SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDSO16, SOP-16 | STMicroelectronics | CD74HC4511MTG4 vs M74HC4511RM13TR |